RES 511 OHM 1/10W 1% 0603 SMD - 9C06031A5110FKHFT - Resistors
| Digi-Key Part Number | 311-511HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A5110FKHFT | |||
| Description | RES 511 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5110FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 511 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5110FKHFT 9C06031A5110FKHFT 311 511HCT ND 311511HCTND 311-511HCT |
RES 511 OHM 1/10W 1% 0603 SMD - 9C06031A5110FKHFT (311-511HCT-ND) - Resistors
Related parts Resistors:RES 511 OHM 1/10W .1% SMD 0603 - 9T06031A5110BAHFT
Order 'res 511 ohm 1/10w .1% smd 0603 - 9T06031A5110BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110BAHFT-ND.
RES 511 OHM 1/10W .1% SMD 0603 - 9T06031A5110BBHFT
Order 'res 511 ohm 1/10w .1% smd 0603 - 9T06031A5110BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110BBHFT-ND.
RES 511 OHM 1/10W .25% SMD 0603 - 9T06031A5110CAHFT
Order 'res 511 ohm 1/10w .25% smd 0603 - 9T06031A5110CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110CAHFT-ND.
RES 511 OHM 1/10W .25% SMD 0603 - 9T06031A5110CBHFT
Order 'res 511 ohm 1/10w .25% smd 0603 - 9T06031A5110CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110CBHFT-ND.
RES 511 OHM 1/10W .5% SMD 0603 - 9T06031A5110DAHFT
Order 'res 511 ohm 1/10w .5% smd 0603 - 9T06031A5110DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110DAHFT-ND.
RES 511 OHM 1/10W .5% SMD 0603 - 9T06031A5110DBHFT
Order 'res 511 ohm 1/10w .5% smd 0603 - 9T06031A5110DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110DBHFT-ND.
RES 511 OHM 1/10W 1% SMD 0603 - 9T06031A5110FBHFT
Order 'res 511 ohm 1/10w 1% smd 0603 - 9T06031A5110FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5110FBHFT-ND.
RES 51.1 OHM 1/10W .1% SMD 0603 - 9T06031A51R1BAHFT
Order 'res 51.1 ohm 1/10w .1% smd 0603 - 9T06031A51R1BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1BAHFT-ND.
RES 51.1 OHM 1/10W .1% SMD 0603 - 9T06031A51R1BBHFT
Order 'res 51.1 ohm 1/10w .1% smd 0603 - 9T06031A51R1BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1BBHFT-ND.
RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CAHFT
Order 'res 51.1 ohm 1/10w .25% smd 0603 - 9T06031A51R1CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1CAHFT-ND.
RES 51.1 OHM 1/10W .25% SMD 0603 - 9T06031A51R1CBHFT
Order 'res 51.1 ohm 1/10w .25% smd 0603 - 9T06031A51R1CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1CBHFT-ND.
RES 51.1 OHM 1/10W .5% SMD 0603 - 9T06031A51R1DAHFT
Order 'res 51.1 ohm 1/10w .5% smd 0603 - 9T06031A51R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1DAHFT-ND.
RES 51.1 OHM 1/10W .5% SMD 0603 - 9T06031A51R1DBHFT
Order 'res 51.1 ohm 1/10w .5% smd 0603 - 9T06031A51R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1DBHFT-ND.
RES 51.1 OHM 1/10W 1% SMD 0603 - 9T06031A51R1FBHFT
Order 'res 51.1 ohm 1/10w 1% smd 0603 - 9T06031A51R1FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A51R1FBHFT-ND.
RES 511 OHM 1/10W .1% SMD 0603 - RT0603BRD07511RL
Order 'res 511 ohm 1/10w .1% smd 0603 - RT0603BRD07511RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD07511RL-ND.
Send this link via E-Mail
Help With This Screen