CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z - Capacitors
| Digi-Key Part Number | PCC1842TR-ND |
2000 6000 10000 24000 50000 100000 |
.04005 .03783 .03560 .03338 .03115 .02893 |
Extended Price
80.10 226.98 356.00 801.12 1557.50 2893.00 |
| Manufacturer Part Number | ECJ-2YF1A475Z | |||
| Description | CAP 4.7UF 10V CERAMIC Y5V 0805 | |||
| Quantity Available | 302000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YF1A475Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YF1A475Z ECJ2YF1A475Z PCC1842TR ND PCC1842TRND PCC1842TR |
ECJ-2YF1A475Z Specification Sheet
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z (PCC1842TR-ND) - Capacitors
Related parts Capacitors :CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1842CT-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1842TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1842DKR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462CT-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462DKR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2462TR-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1841CT-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1841TR-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0805 - ECJ-2VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1847CT-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0805 - ECJ-2VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1847DKR-ND.
CAP .47UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C474Z
Order 'cap .47uf 16v ceramic y5v 0805 - ECJ-2VF1C474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1847TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2YF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857CT-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2YF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1857TR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2YF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1857DKR-ND.
CAP .47UF 25V CERAMIC Y5V 0805 - ECJ-2FF1E474Z
Order 'cap .47uf 25v ceramic y5v 0805 - ECJ-2FF1E474Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2460CT-ND.
Send this link via E-Mail
Help With This Screen