CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z - Capacitors
| Digi-Key Part Number | PCC1841TR-ND |
2000 6000 10000 24000 |
.17000 .16400 .15800 .15100 |
Extended Price
340.00 984.00 1580.00 3624.00 |
| Manufacturer Part Number | ECJ-2YF1A335Z | |||
| Description | CAP 3.3UF 10V CERAMIC Y5V 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECJ-2YF1A335Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECJ 2YF1A335Z ECJ2YF1A335Z PCC1841TR ND PCC1841TRND PCC1841TR |
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z (PCC1841TR-ND) - Capacitors
Related parts Capacitors :CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1841CT-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A335Z
Order 'cap 3.3uf 10v ceramic y5v 0805 - ECJ-2YF1A335Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1841TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1842CT-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1842TR-ND.
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1846CT-ND.
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1846DKR-ND.
CAP .33UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C334Z
Order 'cap .33uf 16v ceramic y5v 0805 - ECJ-2VF1C334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1846TR-ND.
CAP .33UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E334Z
Order 'cap .33uf 25v ceramic y5v 0805 - ECJ-2YF1E334Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1856CT-ND.
CAP .33UF 25V CERAMIC Y5V 0805 - ECJ-2YF1E334Z
Order 'cap .33uf 25v ceramic y5v 0805 - ECJ-2YF1E334Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1856TR-ND.
CAP 3.3UF 10V CERAMIC X5R 0805 - ECJ-2FB1A335K
Order 'cap 3.3uf 10v ceramic x5r 0805 - ECJ-2FB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2288CT-ND.
CAP 3.3UF 10V CERAMIC X5R 0805 - ECJ-2FB1A335K
Order 'cap 3.3uf 10v ceramic x5r 0805 - ECJ-2FB1A335K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2288TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462CT-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2462DKR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2FF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2FF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2462TR-ND.
CAP 4.7UF 10V CERAMIC Y5V 0805 - ECJ-2YF1A475Z
Order 'cap 4.7uf 10v ceramic y5v 0805 - ECJ-2YF1A475Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1842DKR-ND.
Send this link via E-Mail
Help With This Screen