RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
| Digi-Key Part Number | 311-510KGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A5103JLHFT | |||
| Description | RES 510K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C06031A5103JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C06031A5103JLHFT 9C06031A5103JLHFT 311 510KGTR ND 311510KGTRND 311-510KGTR |
9C06031A5103JLHFT Specification Sheet
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT (311-510KGTR-ND)
Related parts :RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGRCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGRDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGRTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNTA
Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603510KJNTA-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGDKR-ND.
Send this link via E-Mail
Help With This Screen