Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT - Resistors

Digi-Key Part Number 311-510KGDKR-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part Number9C06031A5103JLHFT
DescriptionRES 510K OHM 1/10W 5% 0603 SMD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information9C06031A5103JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms510K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingDigi-Reel®
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 9C06031A5103JLHFT
9C06031A5103JLHFT
311 510KGDKR ND
311510KGDKRND
311-510KGDKR

9C06031A5103JLHFT Specification Sheet

Image of RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT

RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT (311-510KGDKR-ND) - Resistors

Related parts Resistors:
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT
 Order 'res 510k ohm 1/10w 5% 0603 smd - 9C06031A5103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
 Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGRCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
 Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KGRDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - RC0603JR-07510KL
 Order 'res 510k ohm 1/10w 5% 0603 smd - RC0603JR-07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KGRTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNTA
 Order 'res 510k ohm 1/10w 5% 0603 smd - CRCW0603510KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603510KJNTA-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KGDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ514V
 Order 'res 510k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KGTR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
 Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGCT-ND.
RES 510K OHM 1/10W 5% 0603 SMD - MCR03EZPJ514
 Order 'res 510k ohm 1/10w 5% 0603 smd - MCR03EZPJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KGDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT Next: RES 510K OHM 1/10W 5% 0603 SMD - 9C06031A5103JLHFT