RES 5.10K OHM 1/8W 1% 0805 SMD - 9C08052A5101FKHFT - Resistors
| Digi-Key Part Number | 311-5.10KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5101FKHFT | |||
| Description | RES 5.10K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5101FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5101FKHFT 9C08052A5101FKHFT 311 5 10KCDKR ND 311510KCDKRND 311-5.10KCDKR |
RES 5.10K OHM 1/8W 1% 0805 SMD - 9C08052A5101FKHFT (311-5.10KCDKR-ND) - Resistors
Related parts Resistors:RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARCT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARDKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KARTR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KATR-ND.
RES 5.10K OHM 1/8W .1% SMD 0805 - 9T08052A5101BAHFT
Order 'res 5.10k ohm 1/8w .1% smd 0805 - 9T08052A5101BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101BAHFT-ND.
RES 5.10K OHM 1/8W .1% SMD 0805 - 9T08052A5101BBHFT
Order 'res 5.10k ohm 1/8w .1% smd 0805 - 9T08052A5101BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101BBHFT-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - 9T08052A5101CAHFT
Order 'res 5.10k ohm 1/8w .25% smd 0805 - 9T08052A5101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101CAHFT-ND.
RES 5.10K OHM 1/8W .25% SMD 0805 - 9T08052A5101CBHFT
Order 'res 5.10k ohm 1/8w .25% smd 0805 - 9T08052A5101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101CBHFT-ND.
RES 5.10K OHM 1/8W .5% SMD 0805 - 9T08052A5101DAHFT
Order 'res 5.10k ohm 1/8w .5% smd 0805 - 9T08052A5101DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101DAHFT-ND.
RES 5.10K OHM 1/8W .5% SMD 0805 - 9T08052A5101DBHFT
Order 'res 5.10k ohm 1/8w .5% smd 0805 - 9T08052A5101DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101DBHFT-ND.
RES 5.10K OHM 1/8W 1% SMD 0805 - 9T08052A5101FBHFT
Order 'res 5.10k ohm 1/8w 1% smd 0805 - 9T08052A5101FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5101FBHFT-ND.
RES 51.0K OHM 1/8W .1% SMD 0805 - 9T08052A5102BAHFT
Order 'res 51.0k ohm 1/8w .1% smd 0805 - 9T08052A5102BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5102BAHFT-ND.
RES 51.0K OHM 1/8W .1% SMD 0805 - 9T08052A5102BBHFT
Order 'res 51.0k ohm 1/8w .1% smd 0805 - 9T08052A5102BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5102BBHFT-ND.
Send this link via E-Mail
Help With This Screen