RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT - Resistors
| Digi-Key Part Number | 311-510KATR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00450 .00405 .00360 .00300 .00249 .00225 .00203 |
Extended Price
22.50 40.50 90.00 150.00 249.00 562.50 1015.00 |
| Manufacturer Part Number | 9C08052A5103JLHFT | |||
| Description | RES 510K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5103JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 510K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5103JLHFT 9C08052A5103JLHFT 311 510KATR ND 311510KATRND 311-510KATR |
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT (311-510KATR-ND) - Resistors
Related parts Resistors:RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - 9C08052A5103JLHFT
Order 'res 510k ohm 1/8w 5% 0805 smd - 9C08052A5103JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARCT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510KARDKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - RC0805JR-07510KL
Order 'res 510k ohm 1/8w 5% 0805 smd - RC0805JR-07510KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510KARTR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNEA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - CRCW0805510KJNTA
Order 'res 510k ohm 1/8w 5% 0805 smd - CRCW0805510KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805510KJNTA-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510KADKR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ514V
Order 'res 510k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ514V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510KATR-ND.
RES 510K OHM 1/8W 5% 0805 SMD - MCR10EZHJ514
Order 'res 510k ohm 1/8w 5% 0805 smd - MCR10EZHJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KACT-ND.
RES 510K OHM 1/8W 5% 0805 SMD - MCR10EZHJ514
Order 'res 510k ohm 1/8w 5% 0805 smd - MCR10EZHJ514' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510KADKR-ND.
Send this link via E-Mail
Help With This Screen