RES 510 OHM 1/16W 5% 0402 SMD - 9C04021A5100JLHF3 - Resistors
| Digi-Key Part Number | 311-510JCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A5100JLHF3 | |||
| Description | RES 510 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A5100JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A5100JLHF3 9C04021A5100JLHF3 311 510JCT ND 311510JCTND 311-510JCT |
RES 510 OHM 1/16W 5% 0402 SMD - 9C04021A5100JLHF3 (311-510JCT-ND) - Resistors
Related parts Resistors:RES 510 OHM 1/16W 5% 0402 SMD - 9C04021A5100JLHF3
Order 'res 510 ohm 1/16w 5% 0402 smd - 9C04021A5100JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510JCT-ND.
RES 510 OHM 1/16W 5% 0402 SMD - 9C04021A5100JLHF3
Order 'res 510 ohm 1/16w 5% 0402 smd - 9C04021A5100JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510JDKR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - 9C04021A5100JLHF3
Order 'res 510 ohm 1/16w 5% 0402 smd - 9C04021A5100JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510JTR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - RC0402JR-07510RL
Order 'res 510 ohm 1/16w 5% 0402 smd - RC0402JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510JRCT-ND.
RES 510 OHM 1/16W 5% 0402 SMD - RC0402JR-07510RL
Order 'res 510 ohm 1/16w 5% 0402 smd - RC0402JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510JRDKR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - RC0402JR-07510RL
Order 'res 510 ohm 1/16w 5% 0402 smd - RC0402JR-07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510JRTR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - CRCW0402510RJNED
Order 'res 510 ohm 1/16w 5% 0402 smd - CRCW0402510RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510JCT-ND.
RES 510 OHM 1/16W 5% 0402 SMD - CRCW0402510RJNED
Order 'res 510 ohm 1/16w 5% 0402 smd - CRCW0402510RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510JDKR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - CRCW0402510RJNED
Order 'res 510 ohm 1/16w 5% 0402 smd - CRCW0402510RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510JTR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - CRCW0402510RJNTD
Order 'res 510 ohm 1/16w 5% 0402 smd - CRCW0402510RJNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402510RJNTD-ND.
RES 510 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ511X
Order 'res 510 ohm 1/16w 5% 0402 smd - ERJ-2GEJ511X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510JCT-ND.
RES 510 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ511X
Order 'res 510 ohm 1/16w 5% 0402 smd - ERJ-2GEJ511X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510JDKR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ511X
Order 'res 510 ohm 1/16w 5% 0402 smd - ERJ-2GEJ511X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510JTR-ND.
RES 510 OHM 1/16W 5% 0402 SMD - MCR01MZPJ511
Order 'res 510 ohm 1/16w 5% 0402 smd - MCR01MZPJ511' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510JCT-ND.
RES 510 OHM 1/16W 5% 0402 SMD - MCR01MZPJ511
Order 'res 510 ohm 1/16w 5% 0402 smd - MCR01MZPJ511' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510JDKR-ND.
Send this link via E-Mail
Help With This Screen