CAP 82000PF 50V CERM X7R 0805 - ECJ-2YB1H823K - Capacitors
| Digi-Key Part Number | PCC1839CT-ND |
1 10 100 500 1000 |
.42000 .26500 .09520 .04866 .03439 |
Extended Price
0.42 2.65 9.52 24.33 34.39 |
| Manufacturer Part Number | ECJ-2YB1H823K | |||
| Description | CAP 82000PF 50V CERM X7R 0805 | |||
| Quantity Available | 13249 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1H823K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1H823K ECJ2YB1H823K PCC1839CT ND PCC1839CTND PCC1839CT |
ECJ-2YB1H823K Specification Sheet
CAP 82000PF 50V CERM X7R 0805 - ECJ-2YB1H823K (PCC1839CT-ND) - Capacitors
Related parts Capacitors :CAP 82000PF 50V CERM X7R 0805 - ECJ-2YB1H823K
Order 'cap 82000pf 50v cerm x7r 0805 - ECJ-2YB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1839CT-ND.
CAP 82000PF 50V CERM X7R 0805 - ECJ-2YB1H823K
Order 'cap 82000pf 50v cerm x7r 0805 - ECJ-2YB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1839TR-ND.
CAP 82000PF 50V CERM X7R 0805 - ECJ-2YB1H823K
Order 'cap 82000pf 50v cerm x7r 0805 - ECJ-2YB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1839DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811CT-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1811TR-ND.
CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K
Order 'cap 82000pf 25v cerm x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1827CT-ND.
CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K
Order 'cap 82000pf 25v cerm x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1827DKR-ND.
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1833CT-ND.
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1833DKR-ND.
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1833TR-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1834CT-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1834DKR-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1834TR-ND.
CAP 39000PF 50V CERM X7R 0805 - ECJ-2VB1H393K
Order 'cap 39000pf 50v cerm x7r 0805 - ECJ-2VB1H393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1835CT-ND.
Send this link via E-Mail
Help With This Screen