RES 510 OHM 1/10W 1% 0603 SMD - 9C06031A5100FKHFT
| Digi-Key Part Number | 311-510HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A5100FKHFT | |||
| Description | RES 510 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A5100FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A5100FKHFT 9C06031A5100FKHFT 311 510HCT ND 311510HCTND 311-510HCT |
RES 510 OHM 1/10W 1% 0603 SMD - 9C06031A5100FKHFT (311-510HCT-ND)
Related parts :RES 510 OHM 1/10W 5% 0603 SMD - 9C06031A5100JLHFT
Order 'res 510 ohm 1/10w 5% 0603 smd - 9C06031A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510GCT-ND.
RES 510 OHM 1/10W 5% 0603 SMD - 9C06031A5100JLHFT
Order 'res 510 ohm 1/10w 5% 0603 smd - 9C06031A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510GDKR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - RC0603JR-07510RL
Order 'res 510 ohm 1/10w 5% 0603 smd - RC0603JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510GRCT-ND.
RES 510 OHM 1/10W 5% 0603 SMD - RC0603JR-07510RL
Order 'res 510 ohm 1/10w 5% 0603 smd - RC0603JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510GRDKR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - RC0603JR-07510RL
Order 'res 510 ohm 1/10w 5% 0603 smd - RC0603JR-07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510GRTR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - 9C06031A5100JLHFT
Order 'res 510 ohm 1/10w 5% 0603 smd - 9C06031A5100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510GTR-ND.
RES 51.0 OHM 1/10W 1% 0603 SMD - 9C06031A51R0FKHFT
Order 'res 51.0 ohm 1/10w 1% 0603 smd - 9C06031A51R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51.0HTR-ND.
RES 510 OHM 1/10W .5% 0603 SMD - RT0603DRD07510RL
Order 'res 510 ohm 1/10w .5% 0603 smd - RT0603DRD07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510DCT-ND.
RES 510 OHM 1/10W .5% 0603 SMD - RT0603DRD07510RL
Order 'res 510 ohm 1/10w .5% 0603 smd - RT0603DRD07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510DTR-ND.
RES 510 OHM 1/10W .1% SMD 0603 - 9T06031A5100BAHFT
Order 'res 510 ohm 1/10w .1% smd 0603 - 9T06031A5100BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100BAHFT-ND.
RES 510 OHM 1/10W .1% SMD 0603 - 9T06031A5100BBHFT
Order 'res 510 ohm 1/10w .1% smd 0603 - 9T06031A5100BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100BBHFT-ND.
RES 510 OHM 1/10W .25% SMD 0603 - 9T06031A5100CAHFT
Order 'res 510 ohm 1/10w .25% smd 0603 - 9T06031A5100CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100CAHFT-ND.
RES 510 OHM 1/10W .25% SMD 0603 - 9T06031A5100CBHFT
Order 'res 510 ohm 1/10w .25% smd 0603 - 9T06031A5100CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100CBHFT-ND.
RES 510 OHM 1/10W .5% SMD 0603 - 9T06031A5100DAHFT
Order 'res 510 ohm 1/10w .5% smd 0603 - 9T06031A5100DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100DAHFT-ND.
RES 510 OHM 1/10W .5% SMD 0603 - 9T06031A5100DBHFT
Order 'res 510 ohm 1/10w .5% smd 0603 - 9T06031A5100DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A5100DBHFT-ND.
Send this link via E-Mail
Help With This Screen