RES 510 OHM 1/4W 5% 1206 SMD - 9C12063A5100JLHFT
| Digi-Key Part Number | 311-510EDKR-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A5100JLHFT | |||
| Description | RES 510 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A5100JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A5100JLHFT 9C12063A5100JLHFT 311 510EDKR ND 311510EDKRND 311-510EDKR |
RES 510 OHM 1/4W 5% 1206 SMD - 9C12063A5100JLHFT (311-510EDKR-ND)
Related parts:RES 510 OHM 1/4W 5% 1206 SMD - 9C12063A5100JLHFT
Order 'res 510 ohm 1/4w 5% 1206 smd - 9C12063A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - 9C12063A5100JLHFT
Order 'res 510 ohm 1/4w 5% 1206 smd - 9C12063A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510EDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - 9C12063A5100JLHFT
Order 'res 510 ohm 1/4w 5% 1206 smd - 9C12063A5100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ETR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RC1206JR-07510RL
Order 'res 510 ohm 1/4w 5% 1206 smd - RC1206JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ERCT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RC1206JR-07510RL
Order 'res 510 ohm 1/4w 5% 1206 smd - RC1206JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ERDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - RC1206JR-07510RL
Order 'res 510 ohm 1/4w 5% 1206 smd - RC1206JR-07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ERTR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510EDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNEA
Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-510ETR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - CRCW1206510RJNTA
Order 'res 510 ohm 1/4w 5% 1206 smd - CRCW1206510RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206510RJNTA-ND.
RES 510 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ511V
Order 'res 510 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ511V
Order 'res 510 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510EDKR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ511V
Order 'res 510 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ511V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510ETR-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZHJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZHJ511' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510ECT-ND.
RES 510 OHM 1/4W 5% 1206 SMD - MCR18EZHJ511
Order 'res 510 ohm 1/4w 5% 1206 smd - MCR18EZHJ511' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM510EDKR-ND.
Send this link via E-Mail
Help With This Screen