RES 510 OHM 1/8W 1% 0805 SMD - 9C08052A5100FKHFT
| Digi-Key Part Number | 311-510CDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A5100FKHFT | |||
| Description | RES 510 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A5100FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A5100FKHFT 9C08052A5100FKHFT 311 510CDKR ND 311510CDKRND 311-510CDKR |
RES 510 OHM 1/8W 1% 0805 SMD - 9C08052A5100FKHFT (311-510CDKR-ND)
Related parts :RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ACT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ADKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ARCT-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-510ARDKR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - RC0805JR-07510RL
Order 'res 510 ohm 1/8w 5% 0805 smd - RC0805JR-07510RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ARTR-ND.
RES 510 OHM 1/8W 5% 0805 SMD - 9C08052A5100JLHFT
Order 'res 510 ohm 1/8w 5% 0805 smd - 9C08052A5100JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-510ATR-ND.
RES 510 OHM 1/8W .1% SMD 0805 - 9T08052A5100BAHFT
Order 'res 510 ohm 1/8w .1% smd 0805 - 9T08052A5100BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100BAHFT-ND.
RES 510 OHM 1/8W .1% SMD 0805 - 9T08052A5100BBHFT
Order 'res 510 ohm 1/8w .1% smd 0805 - 9T08052A5100BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100BBHFT-ND.
RES 510 OHM 1/8W .25% SMD 0805 - 9T08052A5100CAHFT
Order 'res 510 ohm 1/8w .25% smd 0805 - 9T08052A5100CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100CAHFT-ND.
RES 510 OHM 1/8W .25% SMD 0805 - 9T08052A5100CBHFT
Order 'res 510 ohm 1/8w .25% smd 0805 - 9T08052A5100CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100CBHFT-ND.
RES 510 OHM 1/8W .5% SMD 0805 - 9T08052A5100DAHFT
Order 'res 510 ohm 1/8w .5% smd 0805 - 9T08052A5100DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100DAHFT-ND.
RES 510 OHM 1/8W .5% SMD 0805 - 9T08052A5100DBHFT
Order 'res 510 ohm 1/8w .5% smd 0805 - 9T08052A5100DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100DBHFT-ND.
RES 510 OHM 1/8W 1% SMD 0805 - 9T08052A5100FBHFT
Order 'res 510 ohm 1/8w 1% smd 0805 - 9T08052A5100FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A5100FBHFT-ND.
RES 51.0 OHM 1/8W .1% SMD 0805 - 9T08052A51R0BAHFT
Order 'res 51.0 ohm 1/8w .1% smd 0805 - 9T08052A51R0BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0BAHFT-ND.
RES 51.0 OHM 1/8W .1% SMD 0805 - 9T08052A51R0BBHFT
Order 'res 51.0 ohm 1/8w .1% smd 0805 - 9T08052A51R0BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A51R0BBHFT-ND.
Send this link via E-Mail
Help With This Screen