RES 4.99K OHM 1/10W 1% 0603 SMD - 9C06031A4991FKHFT - Resistors
| Digi-Key Part Number | 311-4.99KHCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4991FKHFT | |||
| Description | RES 4.99K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4991FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.99K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4991FKHFT 9C06031A4991FKHFT 311 4 99KHCT ND 311499KHCTND 311-4.99KHCT |
RES 4.99K OHM 1/10W 1% 0603 SMD - 9C06031A4991FKHFT (311-4.99KHCT-ND) - Resistors
Related parts Resistors:RES 49.9K OHM 1/10W 1% 0603 SMD - 9C06031A4992FKHFT
Order 'res 49.9k ohm 1/10w 1% 0603 smd - 9C06031A4992FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.9KHTR-ND.
RES 4.99K OHM 1/10W .5% 0603 SMD - RT0603DRD074K99L
Order 'res 4.99k ohm 1/10w .5% 0603 smd - RT0603DRD074K99L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KDCT-ND.
RES 4.99K OHM 1/10W .5% 0603 SMD - RT0603DRD074K99L
Order 'res 4.99k ohm 1/10w .5% 0603 smd - RT0603DRD074K99L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.99KDTR-ND.
RES 4.99K OHM 1/10W .1% SMD 0603 - 9T06031A4991BAHFT
Order 'res 4.99k ohm 1/10w .1% smd 0603 - 9T06031A4991BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991BAHFT-ND.
RES 4.99K OHM 1/10W .5% SMD 0603 - 9T06031A4991DAHFT
Order 'res 4.99k ohm 1/10w .5% smd 0603 - 9T06031A4991DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991DAHFT-ND.
RES 4.99K OHM 1/10W .5% SMD 0603 - 9T06031A4991DBHFT
Order 'res 4.99k ohm 1/10w .5% smd 0603 - 9T06031A4991DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991DBHFT-ND.
RES 4.99K OHM 1/10W 1% SMD 0603 - 9T06031A4991FBHFT
Order 'res 4.99k ohm 1/10w 1% smd 0603 - 9T06031A4991FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4991FBHFT-ND.
RES 49.9K OHM 1/10W .1% SMD 0603 - 9T06031A4992BAHFT
Order 'res 49.9k ohm 1/10w .1% smd 0603 - 9T06031A4992BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992BAHFT-ND.
RES 49.9K OHM 1/10W .5% SMD 0603 - 9T06031A4992DAHFT
Order 'res 49.9k ohm 1/10w .5% smd 0603 - 9T06031A4992DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992DAHFT-ND.
RES 49.9K OHM 1/10W .5% SMD 0603 - 9T06031A4992DBHFT
Order 'res 49.9k ohm 1/10w .5% smd 0603 - 9T06031A4992DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992DBHFT-ND.
RES 49.9K OHM 1/10W 1% SMD 0603 - 9T06031A4992FBHFT
Order 'res 49.9k ohm 1/10w 1% smd 0603 - 9T06031A4992FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4992FBHFT-ND.
RES 49.9K OHM 1/10W .1% SMD 0603 - RT0603BRD0749K9L
Order 'res 49.9k ohm 1/10w .1% smd 0603 - RT0603BRD0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0749K9L-ND.
RES 4.99K OHM 1/10W .1% SMD 0603 - RT0603BRD074K99L
Order 'res 4.99k ohm 1/10w .1% smd 0603 - RT0603BRD074K99L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD074K99L-ND.
RES 49.9K OHM 1/10W .5% SMD 0603 - RT0603DRD0749K9L
Order 'res 49.9k ohm 1/10w .5% smd 0603 - RT0603DRD0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0749K9L-ND.
RES 49.9K OHM 1/10W .5% SMD 0603 - RT0603DRE0749K9L
Order 'res 49.9k ohm 1/10w .5% smd 0603 - RT0603DRE0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0749K9L-ND.
Send this link via E-Mail
Help With This Screen