RES 49.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0749K9L - Resistors
| Digi-Key Part Number | 311-49.9KFRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00597 .00537 .00478 .00398 .00330 .00299 .00269 |
Extended Price
29.85 53.70 119.50 199.00 330.00 747.50 1345.00 |
| Manufacturer Part Number | RC1206FR-0749K9L | |||
| Description | RES 49.9K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 70000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0749K9L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 49.9K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0749K9L RC1206FR0749K9L 311 49 9KFRTR ND 311499KFRTRND 311-49.9KFRTR |
RC1206FR-0749K9L Specification Sheet
RES 49.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0749K9L (311-49.9KFRTR-ND) - Resistors
Related parts Resistors:RES 49.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0749K9L
Order 'res 49.9k ohm 1/4w 1% 1206 smd - RC1206FR-0749K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KFRCT-ND.
RES 49.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0749K9L
Order 'res 49.9k ohm 1/4w 1% 1206 smd - RC1206FR-0749K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KFRDKR-ND.
RES 49.9K OHM 1/4W 1% 1206 SMD - RC1206FR-0749K9L
Order 'res 49.9k ohm 1/4w 1% 1206 smd - RC1206FR-0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.9KFRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
RES 1.00K OHM 1/4W 1% 1206 SMD - RC1206FR-071KL
Order 'res 1.00k ohm 1/4w 1% 1206 smd - RC1206FR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00KFRCT-ND.
RES 100K OHM 1/4W 1% 1206 SMD - RC1206FR-07100KL
Order 'res 100k ohm 1/4w 1% 1206 smd - RC1206FR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KFRCT-ND.
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL
Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRCT-ND.
Send this link via E-Mail
Help With This Screen