RES 499K OHM 1/8W 1% 0805 SMD - RC0805FR-07499KL - Resistors
499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07499KL
| Digi-Key Part Number | 311-499KCRCT-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | RC0805FR-07499KL | |||
| Description | RES 499K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 76570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-07499KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 499K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 07499KL RC0805FR07499KL 311 499KCRCT ND 311499KCRCTND 311-499KCRCT |
RC0805FR-07499KL Specification Sheet
RES 499K OHM 1/8W 1% 0805 SMD - RC0805FR-07499KL (311-499KCRCT-ND) - Resistors
Related parts 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07499KLRES 499K OHM 1/8W 1% 0805 SMD - RC0805FR-07499KL
Order 'res 499k ohm 1/8w 1% 0805 smd - RC0805FR-07499KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KCRCT-ND.
RES 499K OHM 1/8W 1% 0805 SMD - RC0805FR-07499KL
Order 'res 499k ohm 1/8w 1% 0805 smd - RC0805FR-07499KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KCRDKR-ND.
RES 499K OHM 1/8W 1% 0805 SMD - RC0805FR-07499KL
Order 'res 499k ohm 1/8w 1% 0805 smd - RC0805FR-07499KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-499KCRTR-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - RC0805FR-0749K9L
Order 'res 49.9k ohm 1/8w 1% 0805 smd - RC0805FR-0749K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KCRCT-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - RC0805FR-074K99L
Order 'res 4.99k ohm 1/8w 1% 0805 smd - RC0805FR-074K99L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KCRCT-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - RC0805FR-0749K9L
Order 'res 49.9k ohm 1/8w 1% 0805 smd - RC0805FR-0749K9L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KCRDKR-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - RC0805FR-074K99L
Order 'res 4.99k ohm 1/8w 1% 0805 smd - RC0805FR-074K99L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KCRDKR-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - RC0805FR-0749K9L
Order 'res 49.9k ohm 1/8w 1% 0805 smd - RC0805FR-0749K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.9KCRTR-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - RC0805FR-074K99L
Order 'res 4.99k ohm 1/8w 1% 0805 smd - RC0805FR-074K99L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.99KCRTR-ND.
RES 499K OHM 1/8W 1% 0805 SMD - 9C08052A4993FKHFT
Order 'res 499k ohm 1/8w 1% 0805 smd - 9C08052A4993FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KCCT-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - 9C08052A4992FKHFT
Order 'res 49.9k ohm 1/8w 1% 0805 smd - 9C08052A4992FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KCCT-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - 9C08052A4991FKHFT
Order 'res 4.99k ohm 1/8w 1% 0805 smd - 9C08052A4991FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KCCT-ND.
RES 49.9K OHM 1/8W 1% 0805 SMD - 9C08052A4992FKHFT
Order 'res 49.9k ohm 1/8w 1% 0805 smd - 9C08052A4992FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.9KCDKR-ND.
RES 4.99K OHM 1/8W 1% 0805 SMD - 9C08052A4991FKHFT
Order 'res 4.99k ohm 1/8w 1% 0805 smd - 9C08052A4991FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.99KCDKR-ND.
RES 499K OHM 1/8W 1% 0805 SMD - 9C08052A4993FKHFT
Order 'res 499k ohm 1/8w 1% 0805 smd - 9C08052A4993FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KCDKR-ND.
Options for 499K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07499KL
Send this link via E-Mail
Help With This Screen
