RES 4.99K OHM 1/8W 1% 0805 SMD - 9C08052A4991FKHFT - Resistors
| Digi-Key Part Number | 311-4.99KCDKR-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4991FKHFT | |||
| Description | RES 4.99K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4991FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.99K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4991FKHFT 9C08052A4991FKHFT 311 4 99KCDKR ND 311499KCDKRND 311-4.99KCDKR |
RES 4.99K OHM 1/8W 1% 0805 SMD - 9C08052A4991FKHFT (311-4.99KCDKR-ND) - Resistors
Related parts Resistors:RES 4.99K OHM 1/8W .1% SMD 0805 - 9T08052A4991BAHFT
Order 'res 4.99k ohm 1/8w .1% smd 0805 - 9T08052A4991BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991BAHFT-ND.
RES 4.99K OHM 1/8W .1% SMD 0805 - 9T08052A4991BBHFT
Order 'res 4.99k ohm 1/8w .1% smd 0805 - 9T08052A4991BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991BBHFT-ND.
RES 4.99K OHM 1/8W .25% SMD 0805 - 9T08052A4991CAHFT
Order 'res 4.99k ohm 1/8w .25% smd 0805 - 9T08052A4991CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991CAHFT-ND.
RES 4.99K OHM 1/8W .25% SMD 0805 - 9T08052A4991CBHFT
Order 'res 4.99k ohm 1/8w .25% smd 0805 - 9T08052A4991CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991CBHFT-ND.
RES 4.99K OHM 1/8W .5% SMD 0805 - 9T08052A4991DAHFT
Order 'res 4.99k ohm 1/8w .5% smd 0805 - 9T08052A4991DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991DAHFT-ND.
RES 4.99K OHM 1/8W .5% SMD 0805 - 9T08052A4991DBHFT
Order 'res 4.99k ohm 1/8w .5% smd 0805 - 9T08052A4991DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991DBHFT-ND.
RES 4.99K OHM 1/8W 1% SMD 0805 - 9T08052A4991FBHFT
Order 'res 4.99k ohm 1/8w 1% smd 0805 - 9T08052A4991FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4991FBHFT-ND.
RES 49.9K OHM 1/8W .1% SMD 0805 - 9T08052A4992BAHFT
Order 'res 49.9k ohm 1/8w .1% smd 0805 - 9T08052A4992BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992BAHFT-ND.
RES 49.9K OHM 1/8W .1% SMD 0805 - 9T08052A4992BBHFT
Order 'res 49.9k ohm 1/8w .1% smd 0805 - 9T08052A4992BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992BBHFT-ND.
RES 49.9K OHM 1/8W .25% SMD 0805 - 9T08052A4992CAHFT
Order 'res 49.9k ohm 1/8w .25% smd 0805 - 9T08052A4992CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992CAHFT-ND.
RES 49.9K OHM 1/8W .25% SMD 0805 - 9T08052A4992CBHFT
Order 'res 49.9k ohm 1/8w .25% smd 0805 - 9T08052A4992CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992CBHFT-ND.
RES 49.9K OHM 1/8W .5% SMD 0805 - 9T08052A4992DAHFT
Order 'res 49.9k ohm 1/8w .5% smd 0805 - 9T08052A4992DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992DAHFT-ND.
RES 49.9K OHM 1/8W .5% SMD 0805 - 9T08052A4992DBHFT
Order 'res 49.9k ohm 1/8w .5% smd 0805 - 9T08052A4992DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992DBHFT-ND.
RES 49.9K OHM 1/8W 1% SMD 0805 - 9T08052A4992FBHFT
Order 'res 49.9k ohm 1/8w 1% smd 0805 - 9T08052A4992FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4992FBHFT-ND.
RES 499K OHM 1/8W .1% SMD 0805 - 9T08052A4993BAHFT
Order 'res 499k ohm 1/8w .1% smd 0805 - 9T08052A4993BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4993BAHFT-ND.
Send this link via E-Mail
Help With This Screen