CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K - Capacitors
| Digi-Key Part Number | PCC1833CT-ND |
1 10 100 500 1000 2000 |
.31000 .19200 .06900 .03528 .02493 .02071 |
Extended Price
0.31 1.92 6.90 17.64 24.93 41.42 |
| Manufacturer Part Number | ECJ-2VB1H273K | |||
| Description | CAP 27000PF 50V CERM X7R 0805 | |||
| Quantity Available | 55322 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2VB1H273K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2VB1H273K ECJ2VB1H273K PCC1833CT ND PCC1833CTND PCC1833CT |
ECJ-2VB1H273K Specification Sheet
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K (PCC1833CT-ND) - Capacitors
Related parts Capacitors :CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1833CT-ND.
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1833DKR-ND.
CAP 27000PF 50V CERM X7R 0805 - ECJ-2VB1H273K
Order 'cap 27000pf 50v cerm x7r 0805 - ECJ-2VB1H273K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1833TR-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1834CT-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1834DKR-ND.
CAP 33000PF 50V CERM X7R 0805 - ECJ-2VB1H333K
Order 'cap 33000pf 50v cerm x7r 0805 - ECJ-2VB1H333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1834TR-ND.
CAP 39000PF 50V CERM X7R 0805 - ECJ-2VB1H393K
Order 'cap 39000pf 50v cerm x7r 0805 - ECJ-2VB1H393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1835CT-ND.
CAP 39000PF 50V CERM X7R 0805 - ECJ-2VB1H393K
Order 'cap 39000pf 50v cerm x7r 0805 - ECJ-2VB1H393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1835DKR-ND.
CAP 39000PF 50V CERM X7R 0805 - ECJ-2VB1H393K
Order 'cap 39000pf 50v cerm x7r 0805 - ECJ-2VB1H393K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1835TR-ND.
CAP 47000PF 50V CERM X7R 0805 - ECJ-2YB1H473K
Order 'cap 47000pf 50v cerm x7r 0805 - ECJ-2YB1H473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1836CT-ND.
CAP 47000PF 50V CERM X7R 0805 - ECJ-2YB1H473K
Order 'cap 47000pf 50v cerm x7r 0805 - ECJ-2YB1H473K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1836TR-ND.
CAP 56000PF 50V CERM X7R 0805 - ECJ-2YB1H563K
Order 'cap 56000pf 50v cerm x7r 0805 - ECJ-2YB1H563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1837CT-ND.
CAP 56000PF 50V CERM X7R 0805 - ECJ-2YB1H563K
Order 'cap 56000pf 50v cerm x7r 0805 - ECJ-2YB1H563K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1837TR-ND.
CAP 68000PF 50V CERM X7R 0805 - ECJ-2YB1H683K
Order 'cap 68000pf 50v cerm x7r 0805 - ECJ-2YB1H683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1838CT-ND.
CAP 68000PF 50V CERM X7R 0805 - ECJ-2YB1H683K
Order 'cap 68000pf 50v cerm x7r 0805 - ECJ-2YB1H683K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1838TR-ND.
Send this link via E-Mail
Help With This Screen