RES 4.99 OHM 1/10W 1% 0603 SMD - 9C06031A4R99FGHFT
| Digi-Key Part Number | 311-4.99HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4R99FGHFT | |||
| Description | RES 4.99 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4R99FGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.99 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4R99FGHFT 9C06031A4R99FGHFT 311 4 99HCT ND 311499HCTND 311-4.99HCT |
RES 4.99 OHM 1/10W 1% 0603 SMD - 9C06031A4R99FGHFT (311-4.99HCT-ND)
Related parts :RES 499 OHM 1/10W 1% 0603 SMD - 9C06031A4990FKHFT
Order 'res 499 ohm 1/10w 1% 0603 smd - 9C06031A4990FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-499HTR-ND.
RES 499 OHM 1/10W .5% 0603 SMD - RT0603DRD07499RL
Order 'res 499 ohm 1/10w .5% 0603 smd - RT0603DRD07499RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499DCT-ND.
RES 499 OHM 1/10W .5% 0603 SMD - RT0603DRD07499RL
Order 'res 499 ohm 1/10w .5% 0603 smd - RT0603DRD07499RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-499DTR-ND.
RES 499 OHM 1/10W .1% SMD 0603 - 9T06031A4990BAHFT
Order 'res 499 ohm 1/10w .1% smd 0603 - 9T06031A4990BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990BAHFT-ND.
RES 499 OHM 1/10W .1% SMD 0603 - 9T06031A4990BBHFT
Order 'res 499 ohm 1/10w .1% smd 0603 - 9T06031A4990BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990BBHFT-ND.
RES 499 OHM 1/10W .25% SMD 0603 - 9T06031A4990CAHFT
Order 'res 499 ohm 1/10w .25% smd 0603 - 9T06031A4990CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990CAHFT-ND.
RES 499 OHM 1/10W .25% SMD 0603 - 9T06031A4990CBHFT
Order 'res 499 ohm 1/10w .25% smd 0603 - 9T06031A4990CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990CBHFT-ND.
RES 499 OHM 1/10W .5% SMD 0603 - 9T06031A4990DAHFT
Order 'res 499 ohm 1/10w .5% smd 0603 - 9T06031A4990DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990DAHFT-ND.
RES 499 OHM 1/10W .5% SMD 0603 - 9T06031A4990DBHFT
Order 'res 499 ohm 1/10w .5% smd 0603 - 9T06031A4990DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990DBHFT-ND.
RES 499 OHM 1/10W 1% SMD 0603 - 9T06031A4990FBHFT
Order 'res 499 ohm 1/10w 1% smd 0603 - 9T06031A4990FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4990FBHFT-ND.
RES 49.9 OHM 1/10W .1% SMD 0603 - 9T06031A49R9BAHFT
Order 'res 49.9 ohm 1/10w .1% smd 0603 - 9T06031A49R9BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A49R9BAHFT-ND.
RES 49.9 OHM 1/10W .1% SMD 0603 - 9T06031A49R9BBHFT
Order 'res 49.9 ohm 1/10w .1% smd 0603 - 9T06031A49R9BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A49R9BBHFT-ND.
RES 49.9 OHM 1/10W .25% SMD 0603 - 9T06031A49R9CAHFT
Order 'res 49.9 ohm 1/10w .25% smd 0603 - 9T06031A49R9CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A49R9CAHFT-ND.
RES 49.9 OHM 1/10W .25% SMD 0603 - 9T06031A49R9CBHFT
Order 'res 49.9 ohm 1/10w .25% smd 0603 - 9T06031A49R9CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A49R9CBHFT-ND.
RES 49.9 OHM 1/10W .5% SMD 0603 - 9T06031A49R9DAHFT
Order 'res 49.9 ohm 1/10w .5% smd 0603 - 9T06031A49R9DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A49R9DAHFT-ND.
Send this link via E-Mail
Help With This Screen