CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K - Capacitors
| Digi-Key Part Number | PCC1832DKR-ND |
1 10 100 500 1000 |
.54000 .33500 .12050 .06160 .04352 |
Extended Price
0.54 3.35 12.05 30.80 43.52 |
| Manufacturer Part Number | ECJ-2YB1E224K | |||
| Description | CAP .22UF 25V CERAMIC X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1E224K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1E224K ECJ2YB1E224K PCC1832DKR ND PCC1832DKRND PCC1832DKR |
ECJ-2YB1E224K Specification Sheet
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K (PCC1832DKR-ND) - Capacitors
Related parts Capacitors :CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2YB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832CT-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2YB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832DKR-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2YB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1832TR-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2FB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2FB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2454CT-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2FB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2FB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2454DKR-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2FB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2FB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2454TR-ND.
CAP .22UF 16V CERAMIC X7R 0805 - ECJ-2VB1C224K
Order 'cap .22uf 16v ceramic x7r 0805 - ECJ-2VB1C224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1816CT-ND.
CAP .22UF 16V CERAMIC X7R 0805 - ECJ-2VB1C224K
Order 'cap .22uf 16v ceramic x7r 0805 - ECJ-2VB1C224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1816DKR-ND.
CAP .22UF 16V CERAMIC X7R 0805 - ECJ-2VB1C224K
Order 'cap .22uf 16v ceramic x7r 0805 - ECJ-2VB1C224K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1816TR-ND.
CAP .082UF 25V CERAMIC X7R 0805 - ECJ-2VB1E823K
Order 'cap .082uf 25v ceramic x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1827TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1829CT-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1829TR-ND.
Send this link via E-Mail
Help With This Screen