CAP .18UF 25V CERAMIC X7R 0805 - ECJ-2YB1E184K - Capacitors
| Digi-Key Part Number | PCC1831CT-ND |
1 10 100 500 1000 |
.33000 .25300 .14530 .08340 .06570 |
Extended Price
0.33 2.53 14.53 41.70 65.70 |
| Manufacturer Part Number | ECJ-2YB1E184K | |||
| Description | CAP .18UF 25V CERAMIC X7R 0805 | |||
| Quantity Available | 15229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1E184K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.18µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1E184K ECJ2YB1E184K PCC1831CT ND PCC1831CTND PCC1831CT |
ECJ-2YB1E184K Specification Sheet
CAP .18UF 25V CERAMIC X7R 0805 - ECJ-2YB1E184K (PCC1831CT-ND) - Capacitors
Related parts Capacitors :CAP .18UF 25V CERAMIC X7R 0805 - ECJ-2YB1E184K
Order 'cap .18uf 25v ceramic x7r 0805 - ECJ-2YB1E184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1831CT-ND.
CAP .18UF 25V CERAMIC X7R 0805 - ECJ-2YB1E184K
Order 'cap .18uf 25v ceramic x7r 0805 - ECJ-2YB1E184K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1831TR-ND.
CAP .18UF 25V CERAMIC X7R 0805 - ECJ-2YB1E184K
Order 'cap .18uf 25v ceramic x7r 0805 - ECJ-2YB1E184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1831DKR-ND.
CAP .18UF 16V CERAMIC X7R 0805 - ECJ-2VB1C184K
Order 'cap .18uf 16v ceramic x7r 0805 - ECJ-2VB1C184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1815CT-ND.
CAP .18UF 16V CERAMIC X7R 0805 - ECJ-2VB1C184K
Order 'cap .18uf 16v ceramic x7r 0805 - ECJ-2VB1C184K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1815DKR-ND.
CAP .18UF 16V CERAMIC X7R 0805 - ECJ-2VB1C184K
Order 'cap .18uf 16v ceramic x7r 0805 - ECJ-2VB1C184K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1815TR-ND.
CAP .082UF 25V CERAMIC X7R 0805 - ECJ-2VB1E823K
Order 'cap .082uf 25v ceramic x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1827TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1829CT-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1829TR-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1830CT-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1830TR-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
Order 'cap .22uf 25v ceramic x7r 0805 - ECJ-2YB1E224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832CT-ND.
Send this link via E-Mail
Help With This Screen