CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K - Capacitors
| Digi-Key Part Number | PCC1830TR-ND |
2000 6000 10000 24000 |
.03348 .03080 .02812 .02544 |
Extended Price
66.96 184.80 281.20 610.56 |
| Manufacturer Part Number | ECJ-2YB1E154K | |||
| Description | CAP .15UF 25V CERAMIC X7R 0805 | |||
| Quantity Available | 22000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1E154K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1E154K ECJ2YB1E154K PCC1830TR ND PCC1830TRND PCC1830TR |
ECJ-2YB1E154K Specification Sheet
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K (PCC1830TR-ND) - Capacitors
Related parts Capacitors :CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1830CT-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1830TR-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2YB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2YB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1830DKR-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2FB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2FB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2453CT-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2FB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2FB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2453DKR-ND.
CAP .15UF 25V CERAMIC X7R 0805 - ECJ-2FB1E154K
Order 'cap .15uf 25v ceramic x7r 0805 - ECJ-2FB1E154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2453TR-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1814CT-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1814DKR-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1814TR-ND.
CAP .082UF 25V CERAMIC X7R 0805 - ECJ-2VB1E823K
Order 'cap .082uf 25v ceramic x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1827TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828DKR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1829CT-ND.
CAP .12UF 25V CERAMIC X7R 0805 - ECJ-2YB1E124K
Order 'cap .12uf 25v ceramic x7r 0805 - ECJ-2YB1E124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1829TR-ND.
Send this link via E-Mail
Help With This Screen