CAP 1800PF 50V CERAMIC 0603 SMD - ECU-V1H182KBV - Capacitors
| Digi-Key Part Number | PCC182BVTR-ND |
4000 12000 24000 |
.02800 .02700 .02600 |
Extended Price
112.00 324.00 624.00 |
| Manufacturer Part Number | ECU-V1H182KBV | |||
| Description | CAP 1800PF 50V CERAMIC 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECU-V1H182KBV |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1800pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECU V1H182KBV ECUV1H182KBV PCC182BVTR ND PCC182BVTRND PCC182BVTR |
CAP 1800PF 50V CERAMIC 0603 SMD - ECU-V1H182KBV (PCC182BVTR-ND) - Capacitors
Related parts Capacitors :CAP 1800PF 50V CERAMIC 0603 SMD - ECU-V1H182KBV
Order 'cap 1800pf 50v ceramic 0603 smd - ECU-V1H182KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC182BVCT-ND.
CAP 1800PF 50V CERAMIC 0603 SMD - ECU-V1H182KBV
Order 'cap 1800pf 50v ceramic 0603 smd - ECU-V1H182KBV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC182BVTR-ND.
CAP 1000PF 50V CERAMIC 0603 SMD - ECU-V1H102KBV
Order 'cap 1000pf 50v ceramic 0603 smd - ECU-V1H102KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BVCT-ND.
CAP 1000PF 50V CERAMIC 0603 SMD - ECU-V1H102KBV
Order 'cap 1000pf 50v ceramic 0603 smd - ECU-V1H102KBV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BVTR-ND.
CAP 10000PF 50V CERAMIC 0603 SMD - ECU-V1H103KBV
Order 'cap 10000pf 50v ceramic 0603 smd - ECU-V1H103KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BVCT-ND.
CAP 1200PF 50V CERAMIC 0603 SMD - ECU-V1H122KBV
Order 'cap 1200pf 50v ceramic 0603 smd - ECU-V1H122KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC122BVCT-ND.
CAP 1200PF 50V CERAMIC 0603 SMD - ECU-V1H122KBV
Order 'cap 1200pf 50v ceramic 0603 smd - ECU-V1H122KBV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC122BVTR-ND.
CAP 12000PF 50V CERAMIC 0603 SMD - ECU-V1H123KBV
Order 'cap 12000pf 50v ceramic 0603 smd - ECU-V1H123KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC123BVCT-ND.
CAP 15PF 50V CERAMIC 0603 SMD - ECU-V1H150KCV
Order 'cap 15pf 50v ceramic 0603 smd - ECU-V1H150KCV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150CVCT-ND.
CAP 15PF 50V CERAMIC 0603 SMD - ECU-V1H150KCV
Order 'cap 15pf 50v ceramic 0603 smd - ECU-V1H150KCV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC150CVTR-ND.
CAP 150PF 50V CERAMIC 0603 SMD - ECU-V1H151KCV
Order 'cap 150pf 50v ceramic 0603 smd - ECU-V1H151KCV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC151CVCT-ND.
CAP 150PF 50V CERAMIC 0603 SMD - ECU-V1H151KCV
Order 'cap 150pf 50v ceramic 0603 smd - ECU-V1H151KCV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC151CVTR-ND.
CAP 1500PF 50V CERAMIC 0603 SMD - ECU-V1H152KBV
Order 'cap 1500pf 50v ceramic 0603 smd - ECU-V1H152KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC152BVCT-ND.
CAP 1500PF 50V CERAMIC 0603 SMD - ECU-V1H152KBV
Order 'cap 1500pf 50v ceramic 0603 smd - ECU-V1H152KBV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC152BVTR-ND.
CAP 15000PF 50V CERAMIC 0603 SMD - ECU-V1H153KBV
Order 'cap 15000pf 50v ceramic 0603 smd - ECU-V1H153KBV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC153BVCT-ND.
Send this link via E-Mail
Help With This Screen