RES 48.7K OHM 1/10W 1% 0603 SMD - 9C06031A4872FKHFT - Resistors
| Digi-Key Part Number | 311-48.7KHDKR-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4872FKHFT | |||
| Description | RES 48.7K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4872FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 48.7K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4872FKHFT 9C06031A4872FKHFT 311 48 7KHDKR ND 311487KHDKRND 311-48.7KHDKR |
RES 48.7K OHM 1/10W 1% 0603 SMD - 9C06031A4872FKHFT (311-48.7KHDKR-ND) - Resistors
Related parts Resistors:RES 4.87K OHM 1/10W 1% 0603 SMD - 9C06031A4871FKHFT
Order 'res 4.87k ohm 1/10w 1% 0603 smd - 9C06031A4871FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.87KHTR-ND.
RES 48.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0748K7L
Order 'res 48.7k ohm 1/10w .5% 0603 smd - RT0603DRD0748K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-48.7KDCT-ND.
RES 4.87K OHM 1/10W .5% 0603 SMD - RT0603DRD074K87L
Order 'res 4.87k ohm 1/10w .5% 0603 smd - RT0603DRD074K87L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.87KDCT-ND.
RES 4.87K OHM 1/10W .5% 0603 SMD - RT0603DRD074K87L
Order 'res 4.87k ohm 1/10w .5% 0603 smd - RT0603DRD074K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.87KDTR-ND.
RES 48.7K OHM 1/10W .5% 0603 SMD - RT0603DRD0748K7L
Order 'res 48.7k ohm 1/10w .5% 0603 smd - RT0603DRD0748K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-48.7KDTR-ND.
RES 4.87K OHM 1/10W .1% SMD 0603 - 9T06031A4871BAHFT
Order 'res 4.87k ohm 1/10w .1% smd 0603 - 9T06031A4871BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4871BAHFT-ND.
RES 4.87K OHM 1/10W .5% SMD 0603 - 9T06031A4871DAHFT
Order 'res 4.87k ohm 1/10w .5% smd 0603 - 9T06031A4871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4871DAHFT-ND.
RES 4.87K OHM 1/10W .5% SMD 0603 - 9T06031A4871DBHFT
Order 'res 4.87k ohm 1/10w .5% smd 0603 - 9T06031A4871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4871DBHFT-ND.
RES 4.87K OHM 1/10W 1% SMD 0603 - 9T06031A4871FBHFT
Order 'res 4.87k ohm 1/10w 1% smd 0603 - 9T06031A4871FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4871FBHFT-ND.
RES 48.7K OHM 1/10W .1% SMD 0603 - 9T06031A4872BAHFT
Order 'res 48.7k ohm 1/10w .1% smd 0603 - 9T06031A4872BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4872BAHFT-ND.
RES 48.7K OHM 1/10W .5% SMD 0603 - 9T06031A4872DAHFT
Order 'res 48.7k ohm 1/10w .5% smd 0603 - 9T06031A4872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4872DAHFT-ND.
RES 48.7K OHM 1/10W .5% SMD 0603 - 9T06031A4872DBHFT
Order 'res 48.7k ohm 1/10w .5% smd 0603 - 9T06031A4872DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4872DBHFT-ND.
RES 48.7K OHM 1/10W 1% SMD 0603 - 9T06031A4872FBHFT
Order 'res 48.7k ohm 1/10w 1% smd 0603 - 9T06031A4872FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4872FBHFT-ND.
RES 48.7K OHM 1/10W .1% SMD 0603 - RT0603BRD0748K7L
Order 'res 48.7k ohm 1/10w .1% smd 0603 - RT0603BRD0748K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0748K7L-ND.
RES 4.87K OHM 1/10W .1% SMD 0603 - RT0603BRD074K87L
Order 'res 4.87k ohm 1/10w .1% smd 0603 - RT0603BRD074K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD074K87L-ND.
Send this link via E-Mail
Help With This Screen