BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY
| Digi-Key Part Number | SR151-IG-ND |
1 25 50 100 250 500 1000 2500 |
7.31000 5.80000 4.98800 4.40800 3.71200 3.24800 3.01600 2.90000 |
Extended Price
7.31 145.00 249.40 440.80 928.00 1624.00 3016.00 7250.00 |
| Manufacturer Part Number | 151-I-GRAY | |||
| Description | BOX 5.63X3.25X1.51 GRAY | |||
| Quantity Available | 1226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-I-GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 1.51" H (143mm x 82.55mm x 38.35mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.242 lb (109.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
151 I GRAY 151IGRAY SR151 IG ND SR151IGND SR151-IG |
151-I-GRAY Specification Sheet
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY (SR151-IG-ND)
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAYBOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IG-ND.
BOX 5.63X3.25X1.51 GRAY - 151-R GRAY
Order 'box 5.63x3.25x1.51 gray - 151-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RG-ND.
BOX 5.63X3.25X1.51 GRAY - 151-RI GRAY
Order 'box 5.63x3.25x1.51 gray - 151-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIG-ND.
BOX 5.63X3.25X1.51 GRAY - 151-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-GRAY
Order 'box 5.63x3.25x1.51 gray - 151-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151G-ND.
BOX 5.63X3.25X1.51 WALL MT GRY - 151-W GRAY
Order 'box 5.63x3.25x1.51 wall mt gry - 151-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WG-ND.
BOX 5.63X3.25X1.51 WALL MT GRY - 151-WI GRAY
Order 'box 5.63x3.25x1.51 wall mt gry - 151-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIG-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151A-ND.
BOX 5.63X3.25X1.51 BLACK - 151-BLACK
Order 'box 5.63x3.25x1.51 black - 151-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151B-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-I-ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IA-ND.
BOX 5.63X3.25X1.51 BLACK - 151-I-BLACK
Order 'box 5.63x3.25x1.51 black - 151-I-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IB-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-R ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RA-ND.
BOX 5.63X3.25X1.51 BLACK - 151-R BLACK
Order 'box 5.63x3.25x1.51 black - 151-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RB-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-RI ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIA-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY
Send this link via E-Mail
Help With This Screen
