RES 4.87K OHM 1/8W 1% 0805 SMD - 9C08052A4871FKHFT - Resistors
| Digi-Key Part Number | 311-4.87KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A4871FKHFT | |||
| Description | RES 4.87K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4871FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.87K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4871FKHFT 9C08052A4871FKHFT 311 4 87KCTR ND 311487KCTRND 311-4.87KCTR |
RES 4.87K OHM 1/8W 1% 0805 SMD - 9C08052A4871FKHFT (311-4.87KCTR-ND) - Resistors
Related parts Resistors:RES 4.87K OHM 1/8W .1% SMD 0805 - 9T08052A4871BAHFT
Order 'res 4.87k ohm 1/8w .1% smd 0805 - 9T08052A4871BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871BAHFT-ND.
RES 4.87K OHM 1/8W .1% SMD 0805 - 9T08052A4871BBHFT
Order 'res 4.87k ohm 1/8w .1% smd 0805 - 9T08052A4871BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871BBHFT-ND.
RES 4.87K OHM 1/8W .25% SMD 0805 - 9T08052A4871CAHFT
Order 'res 4.87k ohm 1/8w .25% smd 0805 - 9T08052A4871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871CAHFT-ND.
RES 4.87K OHM 1/8W .25% SMD 0805 - 9T08052A4871CBHFT
Order 'res 4.87k ohm 1/8w .25% smd 0805 - 9T08052A4871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871CBHFT-ND.
RES 4.87K OHM 1/8W .5% SMD 0805 - 9T08052A4871DAHFT
Order 'res 4.87k ohm 1/8w .5% smd 0805 - 9T08052A4871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871DAHFT-ND.
RES 4.87K OHM 1/8W .5% SMD 0805 - 9T08052A4871DBHFT
Order 'res 4.87k ohm 1/8w .5% smd 0805 - 9T08052A4871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871DBHFT-ND.
RES 4.87K OHM 1/8W 1% SMD 0805 - 9T08052A4871FBHFT
Order 'res 4.87k ohm 1/8w 1% smd 0805 - 9T08052A4871FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4871FBHFT-ND.
RES 48.7K OHM 1/8W .1% SMD 0805 - 9T08052A4872BAHFT
Order 'res 48.7k ohm 1/8w .1% smd 0805 - 9T08052A4872BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872BAHFT-ND.
RES 48.7K OHM 1/8W .1% SMD 0805 - 9T08052A4872BBHFT
Order 'res 48.7k ohm 1/8w .1% smd 0805 - 9T08052A4872BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872BBHFT-ND.
RES 48.7K OHM 1/8W .25% SMD 0805 - 9T08052A4872CAHFT
Order 'res 48.7k ohm 1/8w .25% smd 0805 - 9T08052A4872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872CAHFT-ND.
RES 48.7K OHM 1/8W .25% SMD 0805 - 9T08052A4872CBHFT
Order 'res 48.7k ohm 1/8w .25% smd 0805 - 9T08052A4872CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872CBHFT-ND.
RES 48.7K OHM 1/8W .5% SMD 0805 - 9T08052A4872DAHFT
Order 'res 48.7k ohm 1/8w .5% smd 0805 - 9T08052A4872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872DAHFT-ND.
RES 48.7K OHM 1/8W .5% SMD 0805 - 9T08052A4872DBHFT
Order 'res 48.7k ohm 1/8w .5% smd 0805 - 9T08052A4872DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872DBHFT-ND.
RES 48.7K OHM 1/8W 1% SMD 0805 - 9T08052A4872FBHFT
Order 'res 48.7k ohm 1/8w 1% smd 0805 - 9T08052A4872FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4872FBHFT-ND.
RES 487K OHM 1/8W .1% SMD 0805 - 9T08052A4873BAHFT
Order 'res 487k ohm 1/8w .1% smd 0805 - 9T08052A4873BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4873BAHFT-ND.
Send this link via E-Mail
Help With This Screen