RES 487 OHM 1/10W 1% 0603 SMD - 9C06031A4870FKHFT - Resistors
| Digi-Key Part Number | 311-487HCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A4870FKHFT | |||
| Description | RES 487 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4870FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 487 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4870FKHFT 9C06031A4870FKHFT 311 487HCT ND 311487HCTND 311-487HCT |
RES 487 OHM 1/10W 1% 0603 SMD - 9C06031A4870FKHFT (311-487HCT-ND) - Resistors
Related parts Resistors:RES 48.7 OHM 1/10W 1% 0603 SMD - 9C06031A48R7FKHFT
Order 'res 48.7 ohm 1/10w 1% 0603 smd - 9C06031A48R7FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-48.7HTR-ND.
RES 487 OHM 1/10W .1% SMD 0603 - 9T06031A4870BAHFT
Order 'res 487 ohm 1/10w .1% smd 0603 - 9T06031A4870BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870BAHFT-ND.
RES 487 OHM 1/10W .1% SMD 0603 - 9T06031A4870BBHFT
Order 'res 487 ohm 1/10w .1% smd 0603 - 9T06031A4870BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870BBHFT-ND.
RES 487 OHM 1/10W .25% SMD 0603 - 9T06031A4870CAHFT
Order 'res 487 ohm 1/10w .25% smd 0603 - 9T06031A4870CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870CAHFT-ND.
RES 487 OHM 1/10W .25% SMD 0603 - 9T06031A4870CBHFT
Order 'res 487 ohm 1/10w .25% smd 0603 - 9T06031A4870CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870CBHFT-ND.
RES 487 OHM 1/10W .5% SMD 0603 - 9T06031A4870DAHFT
Order 'res 487 ohm 1/10w .5% smd 0603 - 9T06031A4870DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870DAHFT-ND.
RES 487 OHM 1/10W .5% SMD 0603 - 9T06031A4870DBHFT
Order 'res 487 ohm 1/10w .5% smd 0603 - 9T06031A4870DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870DBHFT-ND.
RES 487 OHM 1/10W 1% SMD 0603 - 9T06031A4870FBHFT
Order 'res 487 ohm 1/10w 1% smd 0603 - 9T06031A4870FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4870FBHFT-ND.
RES 48.7 OHM 1/10W .1% SMD 0603 - 9T06031A48R7BAHFT
Order 'res 48.7 ohm 1/10w .1% smd 0603 - 9T06031A48R7BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7BAHFT-ND.
RES 48.7 OHM 1/10W .1% SMD 0603 - 9T06031A48R7BBHFT
Order 'res 48.7 ohm 1/10w .1% smd 0603 - 9T06031A48R7BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7BBHFT-ND.
RES 48.7 OHM 1/10W .25% SMD 0603 - 9T06031A48R7CAHFT
Order 'res 48.7 ohm 1/10w .25% smd 0603 - 9T06031A48R7CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7CAHFT-ND.
RES 48.7 OHM 1/10W .25% SMD 0603 - 9T06031A48R7CBHFT
Order 'res 48.7 ohm 1/10w .25% smd 0603 - 9T06031A48R7CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7CBHFT-ND.
RES 48.7 OHM 1/10W .5% SMD 0603 - 9T06031A48R7DAHFT
Order 'res 48.7 ohm 1/10w .5% smd 0603 - 9T06031A48R7DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7DAHFT-ND.
RES 48.7 OHM 1/10W .5% SMD 0603 - 9T06031A48R7DBHFT
Order 'res 48.7 ohm 1/10w .5% smd 0603 - 9T06031A48R7DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7DBHFT-ND.
RES 48.7 OHM 1/10W 1% SMD 0603 - 9T06031A48R7FBHFT
Order 'res 48.7 ohm 1/10w 1% smd 0603 - 9T06031A48R7FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A48R7FBHFT-ND.
Send this link via E-Mail
Help With This Screen