RES 4.7M OHM 1/10W 5% 0603 SMD - 9C06031A4704JLHFT - Resistors
| Digi-Key Part Number | 311-4.7MGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A4704JLHFT | |||
| Description | RES 4.7M OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4704JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.70M |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4704JLHFT 9C06031A4704JLHFT 311 4 7MGTR ND 31147MGTRND 311-4.7MGTR |
RES 4.7M OHM 1/10W 5% 0603 SMD - 9C06031A4704JLHFT (311-4.7MGTR-ND) - Resistors
Related parts Resistors:RES 4.7M OHM 1/10W 5% 0603 SMD - 9C06031A4704JLHFT
Order 'res 4.7m ohm 1/10w 5% 0603 smd - 9C06031A4704JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MGCT-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - 9C06031A4704JLHFT
Order 'res 4.7m ohm 1/10w 5% 0603 smd - 9C06031A4704JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MGDKR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - 9C06031A4704JLHFT
Order 'res 4.7m ohm 1/10w 5% 0603 smd - 9C06031A4704JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7MGTR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RC0603JR-074M7L
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RC0603JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MGRCT-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RC0603JR-074M7L
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RC0603JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MGRDKR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RC0603JR-074M7L
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RC0603JR-074M7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7MGRTR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - CRCW06034M70JNEA
Order 'res 4.7m ohm 1/10w 5% 0603 smd - CRCW06034M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MGCT-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - CRCW06034M70JNEA
Order 'res 4.7m ohm 1/10w 5% 0603 smd - CRCW06034M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MGDKR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - CRCW06034M70JNEA
Order 'res 4.7m ohm 1/10w 5% 0603 smd - CRCW06034M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7MGTR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - CRCW06034M70JNTA
Order 'res 4.7m ohm 1/10w 5% 0603 smd - CRCW06034M70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06034M70JNTA-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ475
Order 'res 4.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MGCT-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ475
Order 'res 4.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MGDKR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - MCR03EZPJ475
Order 'res 4.7m ohm 1/10w 5% 0603 smd - MCR03EZPJ475' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM4.7MGTR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RMCF 1/16 4.7M 5% G
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RMCF 1/16 4.7M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/164.7M5%G-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - RMCF 1/16 4.7M 5% R
Order 'res 4.7m ohm 1/10w 5% 0603 smd - RMCF 1/16 4.7M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/164.7M5%RTR-ND.
Send this link via E-Mail
Help With This Screen