RES 4.7M OHM 1/4W 5% 1206 SMD - 9C12063A4704JLHFT - Resistors
| Digi-Key Part Number | 311-4.7MECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A4704JLHFT | |||
| Description | RES 4.7M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A4704JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4704JLHFT 9C12063A4704JLHFT 311 4 7MECT ND 31147MECTND 311-4.7MECT |
RES 4.7M OHM 1/4W 5% 1206 SMD - 9C12063A4704JLHFT (311-4.7MECT-ND) - Resistors
Related parts Resistors:RES 4.7M OHM 1/4W 5% 1206 SMD - 9C12063A4704JLHFT
Order 'res 4.7m ohm 1/4w 5% 1206 smd - 9C12063A4704JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MECT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - 9C12063A4704JLHFT
Order 'res 4.7m ohm 1/4w 5% 1206 smd - 9C12063A4704JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MEDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - 9C12063A4704JLHFT
Order 'res 4.7m ohm 1/4w 5% 1206 smd - 9C12063A4704JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7METR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MERCT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MERDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7MERTR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - CRCW12064M70JNEA
Order 'res 4.7m ohm 1/4w 5% 1206 smd - CRCW12064M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MECT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - CRCW12064M70JNEA
Order 'res 4.7m ohm 1/4w 5% 1206 smd - CRCW12064M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MEDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - CRCW12064M70JNEA
Order 'res 4.7m ohm 1/4w 5% 1206 smd - CRCW12064M70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7METR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - CRCW12064M70JNTA
Order 'res 4.7m ohm 1/4w 5% 1206 smd - CRCW12064M70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064M70JNTA-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - MCR18EZHJ475
Order 'res 4.7m ohm 1/4w 5% 1206 smd - MCR18EZHJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MECT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - MCR18EZHJ475
Order 'res 4.7m ohm 1/4w 5% 1206 smd - MCR18EZHJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MEDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - MCR18EZPJ475
Order 'res 4.7m ohm 1/4w 5% 1206 smd - MCR18EZPJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MERCT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - MCR18EZPJ475
Order 'res 4.7m ohm 1/4w 5% 1206 smd - MCR18EZPJ475' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM4.7MERDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - MCR18EZPJ475
Order 'res 4.7m ohm 1/4w 5% 1206 smd - MCR18EZPJ475' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM4.7MERTR-ND.
Send this link via E-Mail
Help With This Screen