RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
| Digi-Key Part Number | 311-47KJCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C04021A4702JLHF3 | |||
| Description | RES 47K OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A4702JLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A4702JLHF3 9C04021A4702JLHF3 311 47KJCT ND 31147KJCTND 311-47KJCT |
RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3 (311-47KJCT-ND)
Related parts :RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
Order 'res 47k ohm 1/16w 5% 0402 smd - 9C04021A4702JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
Order 'res 47k ohm 1/16w 5% 0402 smd - 9C04021A4702JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJDKR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - 9C04021A4702JLHF3
Order 'res 47k ohm 1/16w 5% 0402 smd - 9C04021A4702JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KJTR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - 9C04021A4701JLHF3
Order 'res 4.7k ohm 1/16w 5% 0402 smd - 9C04021A4701JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJCT-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - 9C04021A4701JLHF3
Order 'res 4.7k ohm 1/16w 5% 0402 smd - 9C04021A4701JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJRCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - RC0402JR-0747KL
Order 'res 47k ohm 1/16w 5% 0402 smd - RC0402JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJRCT-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KJRDKR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - RC0402JR-0747KL
Order 'res 47k ohm 1/16w 5% 0402 smd - RC0402JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KJRDKR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - RC0402JR-074K7L
Order 'res 4.7k ohm 1/16w 5% 0402 smd - RC0402JR-074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KJRTR-ND.
RES 47K OHM 1/16W 5% 0402 SMD - RC0402JR-0747KL
Order 'res 47k ohm 1/16w 5% 0402 smd - RC0402JR-0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KJRTR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - 9C04021A4701JLHF3
Order 'res 4.7k ohm 1/16w 5% 0402 smd - 9C04021A4701JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KJTR-ND.
RES 4.7K OHM 1/16W 5% 0402 SMD - CRCW04024K70JNED
Order 'res 4.7k ohm 1/16w 5% 0402 smd - CRCW04024K70JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - CRCW040247K0JNED
Order 'res 47k ohm 1/16w 5% 0402 smd - CRCW040247K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KJCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - CRCW040247K0JNED
Order 'res 47k ohm 1/16w 5% 0402 smd - CRCW040247K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KJDKR-ND.
Send this link via E-Mail
Help With This Screen