Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT - Resistors

Digi-Key Part Number 311-47KGCT-ND
Price Break
10
50
200
1000
Unit Price
.07000
.03780
.02170
.01479
Extended Price
0.70
1.89
4.34
14.79
Manufacturer Part Number9C06031A4702JLHFT
DescriptionRES 47K OHM 1/10W 5% 0603 SMD
Quantity Available Non-Stock
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information9C06031A4702JLHFT
VendorYageo (VA)
CategoryResistors
Resistance In Ohms47.0K
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A4702JLHFT
9C06031A4702JLHFT
311 47KGCT ND
31147KGCTND
311-47KGCT


Image of RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT

RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT (311-47KGCT-ND) - Resistors

Related parts Resistors:
RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT
 Order 'res 47k ohm 1/10w 5% 0603 smd - 9C06031A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KGCT-ND.
RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT
 Order 'res 47k ohm 1/10w 5% 0603 smd - 9C06031A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KGDKR-ND.
RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT
 Order 'res 47k ohm 1/10w 5% 0603 smd - 9C06031A4702JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KGTR-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - 9C06031A4701JLHFT
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - 9C06031A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KGCT-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - 9C06031A4701JLHFT
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - 9C06031A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KGDKR-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - RC0603JR-074K7L
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - RC0603JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KGRCT-ND.
RES 47K OHM 1/10W 5% 0603 SMD - RC0603JR-0747KL
 Order 'res 47k ohm 1/10w 5% 0603 smd - RC0603JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KGRCT-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - RC0603JR-074K7L
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - RC0603JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KGRDKR-ND.
RES 47K OHM 1/10W 5% 0603 SMD - RC0603JR-0747KL
 Order 'res 47k ohm 1/10w 5% 0603 smd - RC0603JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KGRDKR-ND.
RES 47K OHM 1/10W 5% 0603 SMD - RC0603JR-0747KL
 Order 'res 47k ohm 1/10w 5% 0603 smd - RC0603JR-0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KGRTR-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - RC0603JR-074K7L
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - RC0603JR-074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KGRTR-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - 9C06031A4701JLHFT
 Order 'res 4.7k ohm 1/10w 5% 0603 smd - 9C06031A4701JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KGTR-ND.
RES 47K OHM 1/10W .5% 0603 SMD - RT0603DRD0747KL
 Order 'res 47k ohm 1/10w .5% 0603 smd - RT0603DRD0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KDCT-ND.
RES 4.7K OHM 1/10W .5% 0603 SMD - RT0603DRD074K7L
 Order 'res 4.7k ohm 1/10w .5% 0603 smd - RT0603DRD074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KDCT-ND.
RES 4.7K OHM 1/10W .5% 0603 SMD - RT0603DRD074K7L
 Order 'res 4.7k ohm 1/10w .5% 0603 smd - RT0603DRD074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KDTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 47K OHM 1/10W 1% 0603 SMD - RMCF 1/16 47K 1% R Next: RES 47K OHM 1/10W 5% 0603 SMD - 9C06031A4702JLHFT