RES 47K OHM 1/4W 5% 1206 SMD - 9C12063A4702JLHFT
| Digi-Key Part Number | 311-47KECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A4702JLHFT | |||
| Description | RES 47K OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A4702JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4702JLHFT 9C12063A4702JLHFT 311 47KECT ND 31147KECTND 311-47KECT |
RES 47K OHM 1/4W 5% 1206 SMD - 9C12063A4702JLHFT (311-47KECT-ND)
Related parts :RES 47K OHM 1/4W 5% 1206 SMD - 9C12063A4702JLHFT
Order 'res 47k ohm 1/4w 5% 1206 smd - 9C12063A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KECT-ND.
RES 47K OHM 1/4W 5% 1206 SMD - 9C12063A4702JLHFT
Order 'res 47k ohm 1/4w 5% 1206 smd - 9C12063A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KEDKR-ND.
RES 47K OHM 1/4W 5% 1206 SMD - 9C12063A4702JLHFT
Order 'res 47k ohm 1/4w 5% 1206 smd - 9C12063A4702JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KETR-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - 9C12063A4701JLHFT
Order 'res 4.7k ohm 1/4w 5% 1206 smd - 9C12063A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KECT-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - 9C12063A4701JLHFT
Order 'res 4.7k ohm 1/4w 5% 1206 smd - 9C12063A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KEDKR-ND.
RES 47K OHM 1/4W 5% 1206 SMD - RC1206JR-0747KL
Order 'res 47k ohm 1/4w 5% 1206 smd - RC1206JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KERCT-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - RC1206JR-074K7L
Order 'res 4.7k ohm 1/4w 5% 1206 smd - RC1206JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KERCT-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - RC1206JR-074K7L
Order 'res 4.7k ohm 1/4w 5% 1206 smd - RC1206JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KERDKR-ND.
RES 47K OHM 1/4W 5% 1206 SMD - RC1206JR-0747KL
Order 'res 47k ohm 1/4w 5% 1206 smd - RC1206JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KERDKR-ND.
RES 47K OHM 1/4W 5% 1206 SMD - RC1206JR-0747KL
Order 'res 47k ohm 1/4w 5% 1206 smd - RC1206JR-0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KERTR-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - RC1206JR-074K7L
Order 'res 4.7k ohm 1/4w 5% 1206 smd - RC1206JR-074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KERTR-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - 9C12063A4701JLHFT
Order 'res 4.7k ohm 1/4w 5% 1206 smd - 9C12063A4701JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KETR-ND.
RES 4.7K OHM 1/4W 5% 1206 SMD - CRCW12064K70JNEA
Order 'res 4.7k ohm 1/4w 5% 1206 smd - CRCW12064K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KECT-ND.
RES 47K OHM 1/4W 5% 1206 SMD - CRCW120647K0JNEA
Order 'res 47k ohm 1/4w 5% 1206 smd - CRCW120647K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KECT-ND.
RES 47K OHM 1/4W 5% 1206 SMD - CRCW120647K0JNEA
Order 'res 47k ohm 1/4w 5% 1206 smd - CRCW120647K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KEDKR-ND.
Send this link via E-Mail
Help With This Screen