RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
| Digi-Key Part Number | 311-4.7KADKR-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A4701JLHFT | |||
| Description | RES 4.7K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4701JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4701JLHFT 9C08052A4701JLHFT 311 4 7KADKR ND 31147KADKRND 311-4.7KADKR |
9C08052A4701JLHFT Specification Sheet
RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT (311-4.7KADKR-ND)
Related parts :RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
Order 'res 4.7k ohm 1/8w 5% 0805 smd - 9C08052A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KACT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
Order 'res 4.7k ohm 1/8w 5% 0805 smd - 9C08052A4701JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KADKR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - 9C08052A4701JLHFT
Order 'res 4.7k ohm 1/8w 5% 0805 smd - 9C08052A4701JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KATR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - 9C08052A4702JLHFT
Order 'res 47k ohm 1/8w 5% 0805 smd - 9C08052A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - 9C08052A4702JLHFT
Order 'res 47k ohm 1/8w 5% 0805 smd - 9C08052A4702JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KADKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KARCT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RC0805JR-074K7L
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RC0805JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KARCT-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RC0805JR-074K7L
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RC0805JR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7KARDKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47KARDKR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - RC0805JR-0747KL
Order 'res 47k ohm 1/8w 5% 0805 smd - RC0805JR-0747KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KARTR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - RC0805JR-074K7L
Order 'res 4.7k ohm 1/8w 5% 0805 smd - RC0805JR-074K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7KARTR-ND.
RES 47K OHM 1/8W 5% 0805 SMD - 9C08052A4702JLHFT
Order 'res 47k ohm 1/8w 5% 0805 smd - 9C08052A4702JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47KATR-ND.
RES 4.7K OHM 1/8W 5% 0805 SMD - CRCW08054K70JNEA
Order 'res 4.7k ohm 1/8w 5% 0805 smd - CRCW08054K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - CRCW080547K0JNEA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KACT-ND.
RES 47K OHM 1/8W 5% 0805 SMD - CRCW080547K0JNEA
Order 'res 47k ohm 1/8w 5% 0805 smd - CRCW080547K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47KADKR-ND.
Send this link via E-Mail
Help With This Screen