RES 4.7 OHM 1/16W 5% 0402 SMD - 9C04021A4R70JGHF3 - Resistors
| Digi-Key Part Number | 311-4.7JTR-ND |
10000 30000 50000 100000 250000 500000 |
.00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
48.60 129.60 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C04021A4R70JGHF3 | |||
| Description | RES 4.7 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A4R70JGHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A4R70JGHF3 9C04021A4R70JGHF3 311 4 7JTR ND 31147JTRND 311-4.7JTR |
RES 4.7 OHM 1/16W 5% 0402 SMD - 9C04021A4R70JGHF3 (311-4.7JTR-ND) - Resistors
Related parts Resistors:RES 4.7 OHM 1/16W 5% 0402 SMD - 9C04021A4R70JGHF3
Order 'res 4.7 ohm 1/16w 5% 0402 smd - 9C04021A4R70JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JCT-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - 9C04021A4R70JGHF3
Order 'res 4.7 ohm 1/16w 5% 0402 smd - 9C04021A4R70JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JDKR-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - 9C04021A4R70JGHF3
Order 'res 4.7 ohm 1/16w 5% 0402 smd - 9C04021A4R70JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7JTR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - 9C04021A47R0JLHF3
Order 'res 47 ohm 1/16w 5% 0402 smd - 9C04021A47R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JCT-ND.
RES 47 OHM 1/16W 5% 0402 SMD - 9C04021A47R0JLHF3
Order 'res 47 ohm 1/16w 5% 0402 smd - 9C04021A47R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JDKR-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JRCT-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JRCT-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JRDKR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JRDKR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47JRTR-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7JRTR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - 9C04021A47R0JLHF3
Order 'res 47 ohm 1/16w 5% 0402 smd - 9C04021A47R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47JTR-ND.
RES 47 OHM 1/16W .5% 0402 SMD - RT0402DRE0747RL
Order 'res 47 ohm 1/16w .5% 0402 smd - RT0402DRE0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47UCT-ND.
RES 47 OHM 1/16W .5% 0402 SMD - RT0402DRE0747RL
Order 'res 47 ohm 1/16w .5% 0402 smd - RT0402DRE0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47UTR-ND.
RES 47 OHM 1/16W .5% 0402 SMD - RT0402DRE0747RL
Order 'res 47 ohm 1/16w .5% 0402 smd - RT0402DRE0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47UDKR-ND.
Send this link via E-Mail
Help With This Screen