RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
| Digi-Key Part Number | 311-4.7JRTR-ND |
10000 30000 50000 100000 250000 500000 |
.00213 .00190 .00158 .00131 .00119 .00107 |
Extended Price
21.30 57.00 79.00 131.00 297.50 535.00 |
| Manufacturer Part Number | RC0402JR-074R7L | |||
| Description | RES 4.7 OHM 1/16W 5% 0402 SMD | |||
| Quantity Available | 70000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402JR-074R7L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402JR 074R7L RC0402JR074R7L 311 4 7JRTR ND 31147JRTRND 311-4.7JRTR |
RC0402JR-074R7L Specification Sheet
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L (311-4.7JRTR-ND)
Related parts :RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JRCT-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7JRDKR-ND.
RES 4.7 OHM 1/16W 5% 0402 SMD - RC0402JR-074R7L
Order 'res 4.7 ohm 1/16w 5% 0402 smd - RC0402JR-074R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7JRTR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JRCT-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47JRDKR-ND.
RES 47 OHM 1/16W 5% 0402 SMD - RC0402JR-0747RL
Order 'res 47 ohm 1/16w 5% 0402 smd - RC0402JR-0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRCT-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KJRDKR-ND.
RES 100K OHM 1/16W 5% 0402 SMD - RC0402JR-07100KL
Order 'res 100k ohm 1/16w 5% 0402 smd - RC0402JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KJRTR-ND.
Send this link via E-Mail
Help With This Screen