CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K
| Digi-Key Part Number | PCC1827DKR-ND |
1 10 100 500 1000 2000 |
.40000 .24900 .08950 .04572 .03231 .02684 |
Extended Price
0.40 2.49 8.95 22.86 32.31 53.68 |
| Manufacturer Part Number | ECJ-2VB1E823K | |||
| Description | CAP 82000PF 25V CERM X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECJ-2VB1E823K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECJ 2VB1E823K ECJ2VB1E823K PCC1827DKR ND PCC1827DKRND PCC1827DKR |
ECJ-2VB1E823K Specification Sheet
CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K (PCC1827DKR-ND)
Related parts :CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K
Order 'cap 82000pf 25v cerm x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1827CT-ND.
CAP 82000PF 25V CERM X7R 0805 - ECJ-2VB1E823K
Order 'cap 82000pf 25v cerm x7r 0805 - ECJ-2VB1E823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1827DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811CT-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1811DKR-ND.
CAP 82000PF 16V CERM X7R 0805 - ECJ-2VB1C823K
Order 'cap 82000pf 16v cerm x7r 0805 - ECJ-2VB1C823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1811TR-ND.
CAP 39000PF 25V CERM X7R 0805 - ECJ-2VB1E393K
Order 'cap 39000pf 25v cerm x7r 0805 - ECJ-2VB1E393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1819CT-ND.
CAP 39000PF 25V CERM X7R 0805 - ECJ-2VB1E393K
Order 'cap 39000pf 25v cerm x7r 0805 - ECJ-2VB1E393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1819DKR-ND.
CAP 39000PF 25V CERM X7R 0805 - ECJ-2VB1E393K
Order 'cap 39000pf 25v cerm x7r 0805 - ECJ-2VB1E393K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1819TR-ND.
CAP 47000PF 25V CERM X7R 0805 - ECJ-2VB1E473K
Order 'cap 47000pf 25v cerm x7r 0805 - ECJ-2VB1E473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1820CT-ND.
CAP 47000PF 25V CERM X7R 0805 - ECJ-2VB1E473K
Order 'cap 47000pf 25v cerm x7r 0805 - ECJ-2VB1E473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1820DKR-ND.
CAP 47000PF 25V CERM X7R 0805 - ECJ-2VB1E473K
Order 'cap 47000pf 25v cerm x7r 0805 - ECJ-2VB1E473K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1820TR-ND.
CAP 56000PF 25V CERM X7R 0805 - ECJ-2VB1E563K
Order 'cap 56000pf 25v cerm x7r 0805 - ECJ-2VB1E563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1825CT-ND.
CAP 56000PF 25V CERM X7R 0805 - ECJ-2VB1E563K
Order 'cap 56000pf 25v cerm x7r 0805 - ECJ-2VB1E563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1825DKR-ND.
CAP 56000PF 25V CERM X7R 0805 - ECJ-2VB1E563K
Order 'cap 56000pf 25v cerm x7r 0805 - ECJ-2VB1E563K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1825TR-ND.
CAP 68000PF 25V CERM X7R 0805 - ECJ-2VB1E683K
Order 'cap 68000pf 25v cerm x7r 0805 - ECJ-2VB1E683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1826CT-ND.
Send this link via E-Mail
Help With This Screen