RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT - Resistors
| Digi-Key Part Number | 311-4.7ECT-ND |
10 50 200 1000 |
.07800 .04220 .02425 .01653 |
Extended Price
0.78 2.11 4.85 16.53 |
| Manufacturer Part Number | 9C12063A4R70JGHFT | |||
| Description | RES 4.7 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A4R70JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4R70JGHFT 9C12063A4R70JGHFT 311 4 7ECT ND 31147ECTND 311-4.7ECT |
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT (311-4.7ECT-ND) - Resistors
Related parts Resistors:RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ECT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7EDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ETR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ERCT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ERDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ERTR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - CRCW12064R70JNEA
Order 'res 4.7 ohm 1/4w 5% 1206 smd - CRCW12064R70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7ECT-ND.
RES 47 OHM 1/4W 5% 1206 SMD - CRCW120647R0JNEA
Order 'res 47 ohm 1/4w 5% 1206 smd - CRCW120647R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47ECT-ND.
RES 47 OHM 1/4W 5% 1206 SMD - CRCW120647R0JNEA
Order 'res 47 ohm 1/4w 5% 1206 smd - CRCW120647R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47EDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - CRCW12064R70JNEA
Order 'res 4.7 ohm 1/4w 5% 1206 smd - CRCW12064R70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7EDKR-ND.
RES 47 OHM 1/4W 5% 1206 SMD - CRCW120647R0JNEA
Order 'res 47 ohm 1/4w 5% 1206 smd - CRCW120647R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-47ETR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - CRCW12064R70JNEA
Order 'res 4.7 ohm 1/4w 5% 1206 smd - CRCW12064R70JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.7ETR-ND.
RES 47 OHM 1/4W 5% 1206 SMD - CRCW120647R0JNTA
Order 'res 47 ohm 1/4w 5% 1206 smd - CRCW120647R0JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120647R0JNTA-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - CRCW12064R70JNTA
Order 'res 4.7 ohm 1/4w 5% 1206 smd - CRCW12064R70JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12064R70JNTA-ND.
RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ECT-ND.
Send this link via E-Mail
Help With This Screen