RES 47 OHM 1/8W 5% 0805 SMD - 9C08052A47R0JLHFT - Resistors
| Digi-Key Part Number | 311-47ACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A47R0JLHFT | |||
| Description | RES 47 OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A47R0JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A47R0JLHFT 9C08052A47R0JLHFT 311 47ACT ND 31147ACTND 311-47ACT |
RES 47 OHM 1/8W 5% 0805 SMD - 9C08052A47R0JLHFT (311-47ACT-ND) - Resistors
Related parts Resistors:RES 47 OHM 1/8W 5% 0805 SMD - 9C08052A47R0JLHFT
Order 'res 47 ohm 1/8w 5% 0805 smd - 9C08052A47R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47ACT-ND.
RES 47 OHM 1/8W 5% 0805 SMD - 9C08052A47R0JLHFT
Order 'res 47 ohm 1/8w 5% 0805 smd - 9C08052A47R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47ADKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - 9C08052A47R0JLHFT
Order 'res 47 ohm 1/8w 5% 0805 smd - 9C08052A47R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47ATR-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - 9C08052A4R70JGHFT
Order 'res 4.7 ohm 1/8w 5% 0805 smd - 9C08052A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ACT-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - 9C08052A4R70JGHFT
Order 'res 4.7 ohm 1/8w 5% 0805 smd - 9C08052A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ADKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - RC0805JR-0747RL
Order 'res 47 ohm 1/8w 5% 0805 smd - RC0805JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47ARCT-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - RC0805JR-074R7L
Order 'res 4.7 ohm 1/8w 5% 0805 smd - RC0805JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ARCT-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - RC0805JR-074R7L
Order 'res 4.7 ohm 1/8w 5% 0805 smd - RC0805JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ARDKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - RC0805JR-0747RL
Order 'res 47 ohm 1/8w 5% 0805 smd - RC0805JR-0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47ARDKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - RC0805JR-0747RL
Order 'res 47 ohm 1/8w 5% 0805 smd - RC0805JR-0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47ARTR-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - RC0805JR-074R7L
Order 'res 4.7 ohm 1/8w 5% 0805 smd - RC0805JR-074R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ARTR-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - 9C08052A4R70JGHFT
Order 'res 4.7 ohm 1/8w 5% 0805 smd - 9C08052A4R70JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ATR-ND.
RES 47 OHM 1/8W .5% 0805 SMD - RT0805DRE0747RL
Order 'res 47 ohm 1/8w .5% 0805 smd - RT0805DRE0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47BCT-ND.
RES 47 OHM 1/8W .5% 0805 SMD - RT0805DRE0747RL
Order 'res 47 ohm 1/8w .5% 0805 smd - RT0805DRE0747RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47BTR-ND.
RES 47 OHM 1/8W .5% 0805 SMD - RT0805DRE0747RL
Order 'res 47 ohm 1/8w .5% 0805 smd - RT0805DRE0747RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47BDKR-ND.
Send this link via E-Mail
Help With This Screen