475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07475RL
RES 475 OHM 1/10W 1% 0603 SMD - RC0603FR-07475RL - Resistors
| Digi-Key Part Number | 311-475HRTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00270 .00243 .00216 .00180 .00149 .00135 .00122 |
Extended Price
13.50 24.30 54.00 90.00 149.00 337.50 610.00 |
| Manufacturer Part Number | RC0603FR-07475RL | |||
| Description | RES 475 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 190000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0603FR-07475RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 475 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0603FR 07475RL RC0603FR07475RL 311 475HRTR ND 311475HRTRND 311-475HRTR |
RES 475 OHM 1/10W 1% 0603 SMD - RC0603FR-07475RL (311-475HRTR-ND) - Resistors
Related parts 475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07475RL47.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A47R5FKHFT
Order 'res 47.5 ohm 1/10w 1% 0603 smd - 9C06031A47R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5HCT-ND.
475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4750FKHFT
Order 'res 475 ohm 1/10w 1% 0603 smd - 9C06031A4750FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475HCT-ND.
4.75 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4R75FGHFT
Order 'res 4.75 ohm 1/10w 1% 0603 smd - 9C06031A4R75FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.75HCT-ND.
47.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A47R5FKHFT
Order 'res 47.5 ohm 1/10w 1% 0603 smd - 9C06031A47R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5HDKR-ND.
475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4750FKHFT
Order 'res 475 ohm 1/10w 1% 0603 smd - 9C06031A4750FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475HDKR-ND.
4.75 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4R75FGHFT
Order 'res 4.75 ohm 1/10w 1% 0603 smd - 9C06031A4R75FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.75HDKR-ND.
47.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0747R5L
Order 'res 47.5 ohm 1/10w 1% 0603 smd - RC0603FR-0747R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5HRCT-ND.
475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07475RL
Order 'res 475 ohm 1/10w 1% 0603 smd - RC0603FR-07475RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475HRCT-ND.
4.75 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074R75L
Order 'res 4.75 ohm 1/10w 1% 0603 smd - RC0603FR-074R75L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.75HRCT-ND.
47.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0747R5L
Order 'res 47.5 ohm 1/10w 1% 0603 smd - RC0603FR-0747R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5HRDKR-ND.
4.75 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074R75L
Order 'res 4.75 ohm 1/10w 1% 0603 smd - RC0603FR-074R75L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.75HRDKR-ND.
475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07475RL
Order 'res 475 ohm 1/10w 1% 0603 smd - RC0603FR-07475RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-475HRDKR-ND.
47.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-0747R5L
Order 'res 47.5 ohm 1/10w 1% 0603 smd - RC0603FR-0747R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5HRTR-ND.
4.75 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-074R75L
Order 'res 4.75 ohm 1/10w 1% 0603 smd - RC0603FR-074R75L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.75HRTR-ND.
475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07475RL
Order 'res 475 ohm 1/10w 1% 0603 smd - RC0603FR-07475RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-475HRTR-ND.
Options for 475 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603FR-07475RL
Send this link via E-Mail
Help With This Screen
