CAP 180PF 50V CERAMIC 0402 SMD - ECJ-0EC1H181J - Capacitors
| Digi-Key Part Number | PCC181CQDKR-ND |
10 100 500 1000 2500 5000 |
.07300 .02630 .01344 .00949 .00788 .00730 |
Extended Price
0.73 2.63 6.72 9.49 19.70 36.50 |
| Manufacturer Part Number | ECJ-0EC1H181J | |||
| Description | CAP 180PF 50V CERAMIC 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-0EC1H181J |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 0EC1H181J ECJ0EC1H181J PCC181CQDKR ND PCC181CQDKRND PCC181CQDKR |
ECJ-0EC1H181J Specification Sheet
CAP 180PF 50V CERAMIC 0402 SMD - ECJ-0EC1H181J (PCC181CQDKR-ND) - Capacitors
Related parts Capacitors :CAP 180PF 50V CERAMIC 0402 SMD - ECJ-0EC1H181J
Order 'cap 180pf 50v ceramic 0402 smd - ECJ-0EC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC181CQCT-ND.
CAP 180PF 50V CERAMIC 0402 SMD - ECJ-0EC1H181J
Order 'cap 180pf 50v ceramic 0402 smd - ECJ-0EC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC181CQDKR-ND.
CAP 180PF 50V CERAMIC 0402 SMD - ECJ-0EC1H181J
Order 'cap 180pf 50v ceramic 0402 smd - ECJ-0EC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC181CQTR-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC010CQCT-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC010CQDKR-ND.
CAP 1.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H010C
Order 'cap 1.0pf 50v ceramic 0402 smd - ECJ-0EC1H010C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC010CQTR-ND.
CAP 2.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H020C
Order 'cap 2.0pf 50v ceramic 0402 smd - ECJ-0EC1H020C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC020CQCT-ND.
CAP 2.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H020C
Order 'cap 2.0pf 50v ceramic 0402 smd - ECJ-0EC1H020C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC020CQDKR-ND.
CAP 2.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H020C
Order 'cap 2.0pf 50v ceramic 0402 smd - ECJ-0EC1H020C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC020CQTR-ND.
CAP 3.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H030C
Order 'cap 3.0pf 50v ceramic 0402 smd - ECJ-0EC1H030C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC030CQCT-ND.
CAP 3.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H030C
Order 'cap 3.0pf 50v ceramic 0402 smd - ECJ-0EC1H030C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC030CQDKR-ND.
CAP 3.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H030C
Order 'cap 3.0pf 50v ceramic 0402 smd - ECJ-0EC1H030C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC030CQTR-ND.
CAP 4.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H040C
Order 'cap 4.0pf 50v ceramic 0402 smd - ECJ-0EC1H040C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC040CQCT-ND.
CAP 4.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H040C
Order 'cap 4.0pf 50v ceramic 0402 smd - ECJ-0EC1H040C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC040CQDKR-ND.
CAP 4.0PF 50V CERAMIC 0402 SMD - ECJ-0EC1H040C
Order 'cap 4.0pf 50v ceramic 0402 smd - ECJ-0EC1H040C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC040CQTR-ND.
Send this link via E-Mail
Help With This Screen