RES 4.70M OHM 1/4W 1% 1206 SMD - RC1206FR-074M7L - Resistors
| Digi-Key Part Number | 311-4.70MFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-074M7L | |||
| Description | RES 4.70M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 26559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-074M7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 074M7L RC1206FR074M7L 311 4 70MFRCT ND 311470MFRCTND 311-4.70MFRCT |
RC1206FR-074M7L Specification Sheet
RES 4.70M OHM 1/4W 1% 1206 SMD - RC1206FR-074M7L (311-4.70MFRCT-ND) - Resistors
Related parts Resistors:RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MERCT-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7MERDKR-ND.
RES 4.7M OHM 1/4W 5% 1206 SMD - RC1206JR-074M7L
Order 'res 4.7m ohm 1/4w 5% 1206 smd - RC1206JR-074M7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7MERTR-ND.
RES 4.70M OHM 1/4W 1% 1206 SMD - RC1206FR-074M7L
Order 'res 4.70m ohm 1/4w 1% 1206 smd - RC1206FR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70MFRCT-ND.
RES 4.70M OHM 1/4W 1% 1206 SMD - RC1206FR-074M7L
Order 'res 4.70m ohm 1/4w 1% 1206 smd - RC1206FR-074M7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70MFRDKR-ND.
RES 4.70M OHM 1/4W 1% 1206 SMD - RC1206FR-074M7L
Order 'res 4.70m ohm 1/4w 1% 1206 smd - RC1206FR-074M7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.70MFRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100FRTR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0FRTR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00FRTR-ND.
Send this link via E-Mail
Help With This Screen