CAP CERAMIC 180PF 50V 0603 SMD - ECJ-1VC1H181J - Capacitors
| Digi-Key Part Number | PCC181ACVCT-ND |
10 100 500 1000 2000 |
.09500 .03400 .01738 .01229 .01021 |
Extended Price
0.95 3.40 8.69 12.29 20.42 |
| Manufacturer Part Number | ECJ-1VC1H181J | |||
| Description | CAP CERAMIC 180PF 50V 0603 SMD | |||
| Quantity Available | 46680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VC1H181J |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 85°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VC1H181J ECJ1VC1H181J PCC181ACVCT ND PCC181ACVCTND PCC181ACVCT |
ECJ-1VC1H181J Specification Sheet
CAP CERAMIC 180PF 50V 0603 SMD - ECJ-1VC1H181J (PCC181ACVCT-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 180PF 50V 0603 SMD - ECJ-1VC1H181J
Order 'cap ceramic 180pf 50v 0603 smd - ECJ-1VC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC181ACVCT-ND.
CAP CERAMIC 180PF 50V 0603 SMD - ECJ-1VC1H181J
Order 'cap ceramic 180pf 50v 0603 smd - ECJ-1VC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC181ACVDKR-ND.
CAP CERAMIC 180PF 50V 0603 SMD - ECJ-1VC1H181J
Order 'cap ceramic 180pf 50v 0603 smd - ECJ-1VC1H181J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC181ACVTR-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
Order 'cap ceramic 100pf 50v 0603 smd - ECJ-1VC1H101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101ACVCT-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
Order 'cap ceramic 100pf 50v 0603 smd - ECJ-1VC1H101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC101ACVDKR-ND.
CAP CERAMIC 100PF 50V 0603 SMD - ECJ-1VC1H101J
Order 'cap ceramic 100pf 50v 0603 smd - ECJ-1VC1H101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC101ACVTR-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
Order 'cap ceramic 12pf 50v 0603 smd - ECJ-1VC1H120J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
Order 'cap ceramic 12pf 50v 0603 smd - ECJ-1VC1H120J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVDKR-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
Order 'cap ceramic 12pf 50v 0603 smd - ECJ-1VC1H120J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC120ACVTR-ND.
CAP CERAMIC 120PF 50V 0603 SMD - ECJ-1VC1H121J
Order 'cap ceramic 120pf 50v 0603 smd - ECJ-1VC1H121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC121ACVCT-ND.
CAP CERAMIC 120PF 50V 0603 SMD - ECJ-1VC1H121J
Order 'cap ceramic 120pf 50v 0603 smd - ECJ-1VC1H121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC121ACVDKR-ND.
CAP CERAMIC 120PF 50V 0603 SMD - ECJ-1VC1H121J
Order 'cap ceramic 120pf 50v 0603 smd - ECJ-1VC1H121J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC121ACVTR-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
Order 'cap ceramic 15pf 50v 0603 smd - ECJ-1VC1H150J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
Order 'cap ceramic 15pf 50v 0603 smd - ECJ-1VC1H150J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVDKR-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
Order 'cap ceramic 15pf 50v 0603 smd - ECJ-1VC1H150J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC150ACVTR-ND.
Send this link via E-Mail
Help With This Screen