RES 470K OHM 1/10W 5% 0603 SMD - 9C06031A4703JLHFT - Resistors
| Digi-Key Part Number | 311-470KGTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A4703JLHFT | |||
| Description | RES 470K OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4703JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4703JLHFT 9C06031A4703JLHFT 311 470KGTR ND 311470KGTRND 311-470KGTR |
RES 470K OHM 1/10W 5% 0603 SMD - 9C06031A4703JLHFT (311-470KGTR-ND) - Resistors
Related parts Resistors:RES 470K OHM 1/10W 5% 0603 SMD - 9C06031A4703JLHFT
Order 'res 470k ohm 1/10w 5% 0603 smd - 9C06031A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KGCT-ND.
RES 470K OHM 1/10W 5% 0603 SMD - 9C06031A4703JLHFT
Order 'res 470k ohm 1/10w 5% 0603 smd - 9C06031A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KGDKR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - 9C06031A4703JLHFT
Order 'res 470k ohm 1/10w 5% 0603 smd - 9C06031A4703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KGTR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - RC0603JR-07470KL
Order 'res 470k ohm 1/10w 5% 0603 smd - RC0603JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KGRCT-ND.
RES 470K OHM 1/10W 5% 0603 SMD - RC0603JR-07470KL
Order 'res 470k ohm 1/10w 5% 0603 smd - RC0603JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KGRDKR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - RC0603JR-07470KL
Order 'res 470k ohm 1/10w 5% 0603 smd - RC0603JR-07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KGRTR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - CRCW0603470KJNEA
Order 'res 470k ohm 1/10w 5% 0603 smd - CRCW0603470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KGCT-ND.
RES 470K OHM 1/10W 5% 0603 SMD - CRCW0603470KJNEA
Order 'res 470k ohm 1/10w 5% 0603 smd - CRCW0603470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KGDKR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - CRCW0603470KJNEA
Order 'res 470k ohm 1/10w 5% 0603 smd - CRCW0603470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KGTR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - CRCW0603470KJNTA
Order 'res 470k ohm 1/10w 5% 0603 smd - CRCW0603470KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603470KJNTA-ND.
RES 470K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ474V
Order 'res 470k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KGCT-ND.
RES 470K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ474V
Order 'res 470k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KGDKR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ474V
Order 'res 470k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KGTR-ND.
RES 470K OHM 1/10W 5% 0603 SMD - MCR03EZPJ474
Order 'res 470k ohm 1/10w 5% 0603 smd - MCR03EZPJ474' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KGCT-ND.
RES 470K OHM 1/10W 5% 0603 SMD - MCR03EZPJ474
Order 'res 470k ohm 1/10w 5% 0603 smd - MCR03EZPJ474' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KGDKR-ND.
Send this link via E-Mail
Help With This Screen