4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT
RES 4.70K OHM 1/4W 1% 1206 SMD - 9C12063A4701FKHFT - Resistors
| Digi-Key Part Number | 311-4.70KFCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C12063A4701FKHFT | |||
| Description | RES 4.70K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT
| Technical/Catalog Information | 9C12063A4701FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4701FKHFT 9C12063A4701FKHFT 311 4 70KFCT ND 311470KFCTND 311-4.70KFCT |
RES 4.70K OHM 1/4W 1% 1206 SMD - 9C12063A4701FKHFT (311-4.70KFCT-ND) - Resistors
Related parts 4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4703JLHFT
Order 'res 470k ohm 1/4w 5% 1206 smd - 9C12063A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KECT-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4703JLHFT
Order 'res 470k ohm 1/4w 5% 1206 smd - 9C12063A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KEDKR-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07470KL
Order 'res 470k ohm 1/4w 5% 1206 smd - RC1206JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KERCT-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-07470KL
Order 'res 470k ohm 1/4w 5% 1206 smd - RC1206JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KERDKR-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4703FKHFT
Order 'res 470k ohm 1/4w 1% 1206 smd - 9C12063A4703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KFCT-ND.
47.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4702FKHFT
Order 'res 47.0k ohm 1/4w 1% 1206 smd - 9C12063A4702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0KFCT-ND.
4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT
Order 'res 4.70k ohm 1/4w 1% 1206 smd - 9C12063A4701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70KFCT-ND.
4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT
Order 'res 4.70k ohm 1/4w 1% 1206 smd - 9C12063A4701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70KFDKR-ND.
47.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4702FKHFT
Order 'res 47.0k ohm 1/4w 1% 1206 smd - 9C12063A4702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0KFDKR-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4703FKHFT
Order 'res 470k ohm 1/4w 1% 1206 smd - 9C12063A4703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KFDKR-ND.
47.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0747KL
Order 'res 47.0k ohm 1/4w 1% 1206 smd - RC1206FR-0747KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.0KFRCT-ND.
4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-074K7L
Order 'res 4.70k ohm 1/4w 1% 1206 smd - RC1206FR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70KFRCT-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07470KL
Order 'res 470k ohm 1/4w 1% 1206 smd - RC1206FR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KFRCT-ND.
4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-074K7L
Order 'res 4.70k ohm 1/4w 1% 1206 smd - RC1206FR-074K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.70KFRDKR-ND.
470K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07470KL
Order 'res 470k ohm 1/4w 1% 1206 smd - RC1206FR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KFRDKR-ND.
Options for 4.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A4701FKHFT
Send this link via E-Mail
Help With This Screen
