RES 4.70K OHM 1/8W 1% 0805 SMD - 9C08052A4701FKHFT - Resistors
| Digi-Key Part Number | 311-4.70KCCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A4701FKHFT | |||
| Description | RES 4.70K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4701FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4701FKHFT 9C08052A4701FKHFT 311 4 70KCCT ND 311470KCCTND 311-4.70KCCT |
RES 4.70K OHM 1/8W 1% 0805 SMD - 9C08052A4701FKHFT (311-4.70KCCT-ND) - Resistors
Related parts Resistors:RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARCT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARDKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KARTR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KATR-ND.
RES 470K OHM 1/8W 1% 0805 SMD - 9C08052A4703FKHFT
Order 'res 470k ohm 1/8w 1% 0805 smd - 9C08052A4703FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KCTR-ND.
RES 4.70K OHM 1/8W .1% SMD 0805 - 9T08052A4701BAHFT
Order 'res 4.70k ohm 1/8w .1% smd 0805 - 9T08052A4701BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701BAHFT-ND.
RES 4.70K OHM 1/8W .1% SMD 0805 - 9T08052A4701BBHFT
Order 'res 4.70k ohm 1/8w .1% smd 0805 - 9T08052A4701BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701BBHFT-ND.
RES 4.70K OHM 1/8W .25% SMD 0805 - 9T08052A4701CAHFT
Order 'res 4.70k ohm 1/8w .25% smd 0805 - 9T08052A4701CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701CAHFT-ND.
RES 4.70K OHM 1/8W .25% SMD 0805 - 9T08052A4701CBHFT
Order 'res 4.70k ohm 1/8w .25% smd 0805 - 9T08052A4701CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701CBHFT-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - 9T08052A4701DAHFT
Order 'res 4.70k ohm 1/8w .5% smd 0805 - 9T08052A4701DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701DAHFT-ND.
RES 4.70K OHM 1/8W .5% SMD 0805 - 9T08052A4701DBHFT
Order 'res 4.70k ohm 1/8w .5% smd 0805 - 9T08052A4701DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701DBHFT-ND.
RES 4.70K OHM 1/8W 1% SMD 0805 - 9T08052A4701FBHFT
Order 'res 4.70k ohm 1/8w 1% smd 0805 - 9T08052A4701FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4701FBHFT-ND.
RES 47.0K OHM 1/8W .1% SMD 0805 - 9T08052A4702BAHFT
Order 'res 47.0k ohm 1/8w .1% smd 0805 - 9T08052A4702BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4702BAHFT-ND.
Send this link via E-Mail
Help With This Screen