CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K - Capacitors
| Digi-Key Part Number | PCC1817CT-ND |
1 10 100 500 1000 |
.58000 .36200 .13020 .06656 .04703 |
Extended Price
0.58 3.62 13.02 33.28 47.03 |
| Manufacturer Part Number | ECJ-2YB1C334K | |||
| Description | CAP .33UF 16V CERAMIC X7R 0805 | |||
| Quantity Available | 84466 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2YB1C334K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2YB1C334K ECJ2YB1C334K PCC1817CT ND PCC1817CTND PCC1817CT |
ECJ-2YB1C334K Specification Sheet
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K (PCC1817CT-ND) - Capacitors
Related parts Capacitors :CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2YB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1817CT-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2YB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1817TR-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2YB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2YB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1817DKR-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2FB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2FB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2455CT-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2FB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2FB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2455DKR-ND.
CAP .33UF 16V CERAMIC X7R 0805 - ECJ-2FB1C334K
Order 'cap .33uf 16v ceramic x7r 0805 - ECJ-2FB1C334K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2455TR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
Order 'cap .1uf 16v ceramic x7r 0805 - ECJ-2VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812CT-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
Order 'cap .1uf 16v ceramic x7r 0805 - ECJ-2VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
Order 'cap .1uf 16v ceramic x7r 0805 - ECJ-2VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1812TR-ND.
CAP .12UF 16V CERAMIC X7R 0805 - ECJ-2VB1C124K
Order 'cap .12uf 16v ceramic x7r 0805 - ECJ-2VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1813CT-ND.
CAP .12UF 16V CERAMIC X7R 0805 - ECJ-2VB1C124K
Order 'cap .12uf 16v ceramic x7r 0805 - ECJ-2VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1813DKR-ND.
CAP .12UF 16V CERAMIC X7R 0805 - ECJ-2VB1C124K
Order 'cap .12uf 16v ceramic x7r 0805 - ECJ-2VB1C124K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1813TR-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1814CT-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1814DKR-ND.
CAP .15UF 16V CERAMIC X7R 0805 - ECJ-2VB1C154K
Order 'cap .15uf 16v ceramic x7r 0805 - ECJ-2VB1C154K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1814TR-ND.
Send this link via E-Mail
Help With This Screen