RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT - Resistors
| Digi-Key Part Number | 311-470KACT-ND |
10 50 200 1000 |
.07600 .04080 .02340 .01595 |
Extended Price
0.76 2.04 4.68 15.95 |
| Manufacturer Part Number | 9C08052A4703JLHFT | |||
| Description | RES 470K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A4703JLHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A4703JLHFT 9C08052A4703JLHFT 311 470KACT ND 311470KACTND 311-470KACT |
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT (311-470KACT-ND) - Resistors
Related parts Resistors:RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KATR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARCT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KARDKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - RC0805JR-07470KL
Order 'res 470k ohm 1/8w 5% 0805 smd - RC0805JR-07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470KARTR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNEA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470KATR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - CRCW0805470KJNTA
Order 'res 470k ohm 1/8w 5% 0805 smd - CRCW0805470KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805470KJNTA-ND.
RES 470K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KADKR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ474V
Order 'res 470k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ474V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470KATR-ND.
RES 470K OHM 1/8W 5% 0805 SMD - MCR10EZHJ474
Order 'res 470k ohm 1/8w 5% 0805 smd - MCR10EZHJ474' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KACT-ND.
RES 470K OHM 1/8W 5% 0805 SMD - MCR10EZHJ474
Order 'res 470k ohm 1/8w 5% 0805 smd - MCR10EZHJ474' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470KADKR-ND.
Send this link via E-Mail
Help With This Screen