RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT - Resistors
| Digi-Key Part Number | 311-470ETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A4700JLHFT | |||
| Description | RES 470 OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A4700JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A4700JLHFT 9C12063A4700JLHFT 311 470ETR ND 311470ETRND 311-470ETR |
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT (311-470ETR-ND) - Resistors
Related parts Resistors:RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - 9C12063A4700JLHFT
Order 'res 470 ohm 1/4w 5% 1206 smd - 9C12063A4700JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ERCT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470ERDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - RC1206JR-07470RL
Order 'res 470 ohm 1/4w 5% 1206 smd - RC1206JR-07470RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-470ERTR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNEA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - CRCW1206470RJNTA
Order 'res 470 ohm 1/4w 5% 1206 smd - CRCW1206470RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206470RJNTA-ND.
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470EDKR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ471V
Order 'res 470 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ471V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ETR-ND.
RES 470 OHM 1/4W 5% 1206 SMD - MCR18EZHJ471
Order 'res 470 ohm 1/4w 5% 1206 smd - MCR18EZHJ471' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470ECT-ND.
RES 470 OHM 1/4W 5% 1206 SMD - MCR18EZHJ471
Order 'res 470 ohm 1/4w 5% 1206 smd - MCR18EZHJ471' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM470EDKR-ND.
Send this link via E-Mail
Help With This Screen