RES 464 OHM 1/16W 1% 0402 SMD - 9C04021A4640FLHF3 - Resistors
| Digi-Key Part Number | 311-464LTR-ND |
10000 30000 50000 100000 250000 500000 |
.00756 .00672 .00560 .00465 .00420 .00378 |
Extended Price
75.60 201.60 280.00 465.00 1050.00 1890.00 |
| Manufacturer Part Number | 9C04021A4640FLHF3 | |||
| Description | RES 464 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C04021A4640FLHF3 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 464 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C04021A4640FLHF3 9C04021A4640FLHF3 311 464LTR ND 311464LTRND 311-464LTR |
RES 464 OHM 1/16W 1% 0402 SMD - 9C04021A4640FLHF3 (311-464LTR-ND) - Resistors
Related parts Resistors:RES 464 OHM 1/16W .1% SMD 0402 - 9T04021A4640BAHF3
Order 'res 464 ohm 1/16w .1% smd 0402 - 9T04021A4640BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640BAHF3-ND.
RES 464 OHM 1/16W .1% SMD 0402 - 9T04021A4640BBHF3
Order 'res 464 ohm 1/16w .1% smd 0402 - 9T04021A4640BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640BBHF3-ND.
RES 464 OHM 1/16W .25% SMD 0402 - 9T04021A4640CAHF3
Order 'res 464 ohm 1/16w .25% smd 0402 - 9T04021A4640CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640CAHF3-ND.
RES 464 OHM 1/16W .25% SMD 0402 - 9T04021A4640CBHF3
Order 'res 464 ohm 1/16w .25% smd 0402 - 9T04021A4640CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640CBHF3-ND.
RES 464 OHM 1/16W .5% SMD 0402 - 9T04021A4640DAHF3
Order 'res 464 ohm 1/16w .5% smd 0402 - 9T04021A4640DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640DAHF3-ND.
RES 464 OHM 1/16W .5% SMD 0402 - 9T04021A4640DBHF3
Order 'res 464 ohm 1/16w .5% smd 0402 - 9T04021A4640DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640DBHF3-ND.
RES 464 OHM 1/16W 1% SMD 0402 - 9T04021A4640FBHF3
Order 'res 464 ohm 1/16w 1% smd 0402 - 9T04021A4640FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4640FBHF3-ND.
RES 46.4 OHM 1/16W .1% SMD 0402 - 9T04021A46R4BAHF3
Order 'res 46.4 ohm 1/16w .1% smd 0402 - 9T04021A46R4BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4BAHF3-ND.
RES 46.4 OHM 1/16W .1% SMD 0402 - 9T04021A46R4BBHF3
Order 'res 46.4 ohm 1/16w .1% smd 0402 - 9T04021A46R4BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4BBHF3-ND.
RES 46.4 OHM 1/16W .25% SMD 0402 - 9T04021A46R4CAHF3
Order 'res 46.4 ohm 1/16w .25% smd 0402 - 9T04021A46R4CAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4CAHF3-ND.
RES 46.4 OHM 1/16W .25% SMD 0402 - 9T04021A46R4CBHF3
Order 'res 46.4 ohm 1/16w .25% smd 0402 - 9T04021A46R4CBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4CBHF3-ND.
RES 46.4 OHM 1/16W .5% SMD 0402 - 9T04021A46R4DAHF3
Order 'res 46.4 ohm 1/16w .5% smd 0402 - 9T04021A46R4DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4DAHF3-ND.
RES 46.4 OHM 1/16W .5% SMD 0402 - 9T04021A46R4DBHF3
Order 'res 46.4 ohm 1/16w .5% smd 0402 - 9T04021A46R4DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4DBHF3-ND.
RES 46.4 OHM 1/16W 1% SMD 0402 - 9T04021A46R4FBHF3
Order 'res 46.4 ohm 1/16w 1% smd 0402 - 9T04021A46R4FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A46R4FBHF3-ND.
RES 464 OHM 1/16W .1% SMD 0402 - RT0402BRD07464RL
Order 'res 464 ohm 1/16w .1% smd 0402 - RT0402BRD07464RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD07464RL-ND.
Send this link via E-Mail
Help With This Screen