RES 4.64K OHM 1/16W 1% 0402 SMD - 9C04021A4641FLHF3 - Resistors
| Digi-Key Part Number | 311-4.64KLCT-ND |
10 50 200 1000 |
.09400 .05040 .02890 .01972 |
Extended Price
0.94 2.52 5.78 19.72 |
| Manufacturer Part Number | 9C04021A4641FLHF3 | |||
| Description | RES 4.64K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 3280 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C04021A4641FLHF3 |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.64K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C04021A4641FLHF3 9C04021A4641FLHF3 311 4 64KLCT ND 311464KLCTND 311-4.64KLCT |
RES 4.64K OHM 1/16W 1% 0402 SMD - 9C04021A4641FLHF3 (311-4.64KLCT-ND) - Resistors
Related parts Resistors:RES 46.4K OHM 1/16W 1% 0402 SMD - 9C04021A4642FLHF3
Order 'res 46.4k ohm 1/16w 1% 0402 smd - 9C04021A4642FLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-46.4KLTR-ND.
RES 4.64K OHM 1/16W .1% SMD 0402 - 9T04021A4641BAHF3
Order 'res 4.64k ohm 1/16w .1% smd 0402 - 9T04021A4641BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4641BAHF3-ND.
RES 4.64K OHM 1/16W .1% SMD 0402 - 9T04021A4641BBHF3
Order 'res 4.64k ohm 1/16w .1% smd 0402 - 9T04021A4641BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4641BBHF3-ND.
RES 4.64K OHM 1/16W .5% SMD 0402 - 9T04021A4641DAHF3
Order 'res 4.64k ohm 1/16w .5% smd 0402 - 9T04021A4641DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4641DAHF3-ND.
RES 4.64K OHM 1/16W .5% SMD 0402 - 9T04021A4641DBHF3
Order 'res 4.64k ohm 1/16w .5% smd 0402 - 9T04021A4641DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4641DBHF3-ND.
RES 4.64K OHM 1/16W 1% SMD 0402 - 9T04021A4641FBHF3
Order 'res 4.64k ohm 1/16w 1% smd 0402 - 9T04021A4641FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4641FBHF3-ND.
RES 46.4K OHM 1/16W .1% SMD 0402 - 9T04021A4642BAHF3
Order 'res 46.4k ohm 1/16w .1% smd 0402 - 9T04021A4642BAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4642BAHF3-ND.
RES 46.4K OHM 1/16W .1% SMD 0402 - 9T04021A4642BBHF3
Order 'res 46.4k ohm 1/16w .1% smd 0402 - 9T04021A4642BBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4642BBHF3-ND.
RES 46.4K OHM 1/16W .5% SMD 0402 - 9T04021A4642DAHF3
Order 'res 46.4k ohm 1/16w .5% smd 0402 - 9T04021A4642DAHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4642DAHF3-ND.
RES 46.4K OHM 1/16W .5% SMD 0402 - 9T04021A4642DBHF3
Order 'res 46.4k ohm 1/16w .5% smd 0402 - 9T04021A4642DBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4642DBHF3-ND.
RES 46.4K OHM 1/16W 1% SMD 0402 - 9T04021A4642FBHF3
Order 'res 46.4k ohm 1/16w 1% smd 0402 - 9T04021A4642FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A4642FBHF3-ND.
RES 46.4K OHM 1/16W .1% SMD 0402 - RT0402BRD0746K4L
Order 'res 46.4k ohm 1/16w .1% smd 0402 - RT0402BRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD0746K4L-ND.
RES 4.64K OHM 1/16W .1% SMD 0402 - RT0402BRD074K64L
Order 'res 4.64k ohm 1/16w .1% smd 0402 - RT0402BRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRD074K64L-ND.
RES 46.4K OHM 1/16W .1% SMD 0402 - RT0402BRE0746K4L
Order 'res 46.4k ohm 1/16w .1% smd 0402 - RT0402BRE0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE0746K4L-ND.
RES 4.64K OHM 1/16W .1% SMD 0402 - RT0402BRE074K64L
Order 'res 4.64k ohm 1/16w .1% smd 0402 - RT0402BRE074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402BRE074K64L-ND.
Send this link via E-Mail
Help With This Screen