RES 4.64K OHM 1/10W 1% 0603 SMD - 9C06031A4641FKHFT
| Digi-Key Part Number | 311-4.64KHTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00480 .00432 .00384 .00320 .00266 .00240 .00216 |
Extended Price
24.00 43.20 96.00 160.00 266.00 600.00 1080.00 |
| Manufacturer Part Number | 9C06031A4641FKHFT | |||
| Description | RES 4.64K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A4641FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 4.64K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A4641FKHFT 9C06031A4641FKHFT 311 4 64KHTR ND 311464KHTRND 311-4.64KHTR |
RES 4.64K OHM 1/10W 1% 0603 SMD - 9C06031A4641FKHFT (311-4.64KHTR-ND)
Related parts :RES 464K OHM 1/10W 1% 0603 SMD - 9C06031A4643FKHFT
Order 'res 464k ohm 1/10w 1% 0603 smd - 9C06031A4643FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-464KHTR-ND.
RES 4.64K OHM 1/10W .1% SMD 0603 - 9T06031A4641BAHFT
Order 'res 4.64k ohm 1/10w .1% smd 0603 - 9T06031A4641BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641BAHFT-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - 9T06031A4641DAHFT
Order 'res 4.64k ohm 1/10w .5% smd 0603 - 9T06031A4641DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641DAHFT-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - 9T06031A4641DBHFT
Order 'res 4.64k ohm 1/10w .5% smd 0603 - 9T06031A4641DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641DBHFT-ND.
RES 4.64K OHM 1/10W 1% SMD 0603 - 9T06031A4641FBHFT
Order 'res 4.64k ohm 1/10w 1% smd 0603 - 9T06031A4641FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4641FBHFT-ND.
RES 46.4K OHM 1/10W .1% SMD 0603 - 9T06031A4642BAHFT
Order 'res 46.4k ohm 1/10w .1% smd 0603 - 9T06031A4642BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642BAHFT-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - 9T06031A4642DAHFT
Order 'res 46.4k ohm 1/10w .5% smd 0603 - 9T06031A4642DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642DAHFT-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - 9T06031A4642DBHFT
Order 'res 46.4k ohm 1/10w .5% smd 0603 - 9T06031A4642DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642DBHFT-ND.
RES 46.4K OHM 1/10W 1% SMD 0603 - 9T06031A4642FBHFT
Order 'res 46.4k ohm 1/10w 1% smd 0603 - 9T06031A4642FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A4642FBHFT-ND.
RES 46.4K OHM 1/10W .1% SMD 0603 - RT0603BRD0746K4L
Order 'res 46.4k ohm 1/10w .1% smd 0603 - RT0603BRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD0746K4L-ND.
RES 4.64K OHM 1/10W .1% SMD 0603 - RT0603BRD074K64L
Order 'res 4.64k ohm 1/10w .1% smd 0603 - RT0603BRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603BRD074K64L-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - RT0603DRD0746K4L
Order 'res 46.4k ohm 1/10w .5% smd 0603 - RT0603DRD0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD0746K4L-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - RT0603DRD074K64L
Order 'res 4.64k ohm 1/10w .5% smd 0603 - RT0603DRD074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRD074K64L-ND.
RES 46.4K OHM 1/10W .5% SMD 0603 - RT0603DRE0746K4L
Order 'res 46.4k ohm 1/10w .5% smd 0603 - RT0603DRE0746K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE0746K4L-ND.
RES 4.64K OHM 1/10W .5% SMD 0603 - RT0603DRE074K64L
Order 'res 4.64k ohm 1/10w .5% smd 0603 - RT0603DRE074K64L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603DRE074K64L-ND.
Send this link via E-Mail
Help With This Screen